Aluminum - Polymer Capacitors

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FPCAP, SA SERIES
CAP ALUM POLY 330UF 20% 6.3V SMD
Nichicon
26.503
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.000 : 0,27880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 220UF 20% 16V SMD
Nichicon
1.948
In Stock
1 : 1,05000 €
Cut Tape (CT)
900 : 0,35347 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
350 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 100UF 20% 25V SMD
Nichicon
3.467
In Stock
1 : 1,14000 €
Cut Tape (CT)
900 : 0,38950 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
310 mA @ 120 Hz
3.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 100UF 20% 16V SMD
Nichicon
2.757
In Stock
1 : 1,18000 €
Cut Tape (CT)
900 : 0,40488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
270 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 470UF 20% 2.5V SMD
Nichicon
799
In Stock
1 : 0,92000 €
Cut Tape (CT)
1.000 : 0,29973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
2.5 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
360 mA @ 120 Hz
3.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 560UF 20% 2.5V SMD
Nichicon
2.181
In Stock
1 : 0,94000 €
Cut Tape (CT)
1.000 : 0,30514 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
2.5 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
360 mA @ 120 Hz
3.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 180UF 20% 16V SMD
Nichicon
883
In Stock
1 : 1,51000 €
Cut Tape (CT)
1.000 : 0,53468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
330 mA @ 120 Hz
3.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 270UF 20% 6.3V SMD
Nichicon
497
In Stock
1 : 0,90000 €
Cut Tape (CT)
1.000 : 0,28834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
6.3 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 220UF 20% 6.3V SMD
Nichicon
41
In Stock
1 : 0,90000 €
Cut Tape (CT)
1.000 : 0,28834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 330UF 20% 2.5V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 0,71000 €
Cut Tape (CT)
1.000 : 0,27051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 120UF 20% 10V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 0,85000 €
Cut Tape (CT)
1.000 : 0,27361 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
10 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
290 mA @ 120 Hz
2.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
RDS1A101MCNAFEGS
CAP ALUM POLY 270UF 20% 16V SMD
Nichicon
0
In Stock
Check Lead Time
900 : 0,22166 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
270 µF
±20%
16 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
380 mA @ 120 Hz
3.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MFG_RPS1E331MCXXXX.JPG
CAP ALUM POLY 220UF 20% 10V SMD
Nichicon
0
In Stock
Check Lead Time
1.000 : 0,42223 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
220 µF
±20%
10 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
300 mA @ 120 Hz
3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
MFG_RPS1E331MCXXXX.JPG
CAP ALUM POLY 150UF 20% 20V SMD
Nichicon
0
In Stock
Check Lead Time
900 : 0,51902 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
150 µF
±20%
20 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
320 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MFG_RPS1E331MCXXXX.JPG
CAP ALUM POLY 820UF 20% 2.5V SMD
Nichicon
0
In Stock
Check Lead Time
900 : 0,66116 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
820 µF
±20%
2.5 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
430 mA @ 120 Hz
4.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 330UF 20% 4V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 0,68000 €
Cut Tape (CT)
1.000 : 0,26278 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 390UF 20% 4V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 0,71000 €
Cut Tape (CT)
1.000 : 0,25052 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
4 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 390UF 20% 2.5V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 0,73000 €
Cut Tape (CT)
1.000 : 0,25403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
2.5 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
Showing
of 18

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.