Aluminum - Polymer Capacitors

Results: 91
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A759-series
A759KS107M1VAAE031
CAP ALUM POLY 100UF 20% 35V TH
KEMET
7.245
In Stock
1 : 1,34000 €
Bulk
Bulk
Active
Polymer
100 µF
±20%
35 V
31mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
214.5 mA @ 120 Hz
4.29 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759MS226M2AAAE045
CAP ALUM POLY 22UF 20% 100V TH
KEMET
2.717
In Stock
1 : 2,23000 €
Bulk
Bulk
Active
Polymer
22 µF
±20%
100 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
115 mA @ 120 Hz
2.3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759MX447M1HAAE028
CAP ALUM POLY 440UF 20% 50V TH
KEMET
3.001
In Stock
1 : 3,42000 €
Bulk
Bulk
Active
Polymer
440 µF
±20%
50 V
28mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
300.5 mA @ 120 Hz
6.01 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
A759-series
A759MY227M1JAAE045
CAP ALUM POLY 220UF 20% 63V TH
KEMET
495
In Stock
1 : 3,42000 €
Bulk
Bulk
Active
Polymer
220 µF
±20%
63 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
180 mA @ 120 Hz
3.6 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
A759-series
A759PY687M1HAAE026
CAP ALUM POLY 680UF 20% 50V TH
KEMET
1.733
In Stock
1 : 5,21000 €
Bulk
Bulk
Active
Polymer
680 µF
±20%
50 V
26mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
326 mA @ 120 Hz
6.52 A @ 100 kHz
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759EK227M1AAAE018
CAP ALUM POLY 220UF 20% 10V TH
KEMET
2.438
In Stock
1 : 0,42000 €
Bulk
Bulk
Active
Polymer
220 µF
±20%
10 V
18mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
95.15 mA @ 120 Hz
1.903 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759EK337M1AAAE018
CAP ALUM POLY 330UF 20% 10V TH
KEMET
7.505
In Stock
1 : 0,44000 €
Bulk
Bulk
Active
Polymer
330 µF
±20%
10 V
18mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
134.95 mA @ 120 Hz
2.699 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759KC226M1JAAE054
CAP ALUM POLY 22UF 20% 63V TH
KEMET
2.751
In Stock
1 : 0,54000 €
Bulk
Bulk
Active
Polymer
22 µF
±20%
63 V
54mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
99.9 mA @ 120 Hz
1.998 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759KR187M1VAAE024
CAP ALUM POLY 180UF 20% 35V TH
KEMET
4.127
In Stock
1 : 0,67000 €
Bulk
Bulk
Active
Polymer
180 µF
±20%
35 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
170 mA @ 120 Hz
3.4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759KR227M1VAAE024
CAP ALUM POLY 220UF 20% 35V TH
KEMET
2.915
In Stock
1 : 0,70000 €
Bulk
Bulk
Active
Polymer
220 µF
±20%
35 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
170 mA @ 120 Hz
3.4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759BQ106M1VAAE090
CAP ALUM POLY 10UF 20% 35V TH
KEMET
7.109
In Stock
1 : 0,71000 €
Bulk
Bulk
Active
Polymer
10 µF
±20%
35 V
90mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
17 mA @ 120 Hz
340 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759-series
A759BQ226M1VAAE080
CAP ALUM POLY 22UF 20% 35V TH
KEMET
7.804
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
Polymer
22 µF
±20%
35 V
80mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
30 mA @ 120 Hz
600 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759-series
A759BQ106M1HAAE105
CAP ALUM POLY 10UF 20% 50V TH
KEMET
7.770
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
Polymer
10 µF
±20%
50 V
105mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
19 mA @ 120 Hz
380 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759-series
A759BQ336M1VAAE075
CAP ALUM POLY 33UF 20% 35V TH
KEMET
7.850
In Stock
1 : 0,76000 €
Bulk
Bulk
Active
Polymer
33 µF
±20%
35 V
75mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
34.5 mA @ 120 Hz
690 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759-series
A759BQ226M1HAAE075
CAP ALUM POLY 22UF 20% 50V TH
KEMET
7.724
In Stock
1 : 0,77000 €
Bulk
Bulk
Active
Polymer
22 µF
±20%
50 V
75mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
28 mA @ 120 Hz
560 mA @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759KS107M1EAAE025
CAP ALUM POLY 100UF 20% 25V TH
KEMET
4.009
In Stock
1 : 0,81000 €
Bulk
Bulk
Active
Polymer
100 µF
±20%
25 V
25mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
90.85 mA @ 120 Hz
1.817 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759_Series
A759MS477M1EAAE020
CAP ALUM POLY 470UF 20% 25V TH
KEMET
4.434
In Stock
1 : 0,84000 €
Bulk
Bulk
Active
Polymer
470 µF
±20%
25 V
20mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
242.2 mA @ 120 Hz
4.844 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759MS108M1AAAE012
CAP ALUM POLY 1000UF 20% 10V TH
KEMET
2.003
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Polymer
1000 µF
±20%
10 V
12mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
354.65 mA @ 120 Hz
7.093 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759MS228M0JAAE013
CAP ALUM POLY 2200UF 20% 6.3V TH
KEMET
1.223
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
Polymer
2200 µF
±20%
6.3 V
13mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
389.25 mA @ 120 Hz
7.785 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759EK107M1CAAE018
A759MS158M1AAAE012
CAP ALUM POLY 1500UF 20% 10V TH
KEMET
344
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
Polymer
1500 µF
±20%
10 V
12mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
389.25 mA @ 120 Hz
7.785 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759EQ475M2AAAE160
CAP ALUM POLY 4.7UF 20% 100V TH
KEMET
18.113
In Stock
1 : 1,11000 €
Bulk
Bulk
Active
Polymer
4.7 µF
±20%
100 V
160mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
25.5 mA @ 120 Hz
510 mA @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
A759-series
A759KK225M2EAAE685
CAP ALUM POLY 2.2UF 20% 250V TH
KEMET
3.591
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Polymer
2.2 µF
±20%
250 V
685mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
10.5 mA @ 120 Hz
210 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
A759-series
A759KS106M2CAAE110
CAP ALUM POLY 10UF 20% 160V TH
KEMET
6.508
In Stock
1 : 1,29000 €
Bulk
Bulk
Active
Polymer
10 µF
±20%
160 V
110mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
67.5 mA @ 120 Hz
1.35 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759KS476M1JAAE068
CAP ALUM POLY 47UF 20% 63V TH
KEMET
3.247
In Stock
1 : 1,55000 €
Bulk
Bulk
Active
Polymer
47 µF
±20%
63 V
68mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
81.5 mA @ 120 Hz
1.63 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
A759KS156M2AAAE052
CAP ALUM POLY 15UF 20% 100V TH
KEMET
3.066
In Stock
1 : 1,57000 €
Bulk
Bulk
Active
Polymer
15 µF
±20%
100 V
52mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
92.5 mA @ 120 Hz
1.85 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Showing
of 91

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.