Aluminum - Polymer Capacitors

Results: 101
Stocking Options
Environmental Options
Media
Exclude
101Results
Applied FiltersRemove All

Showing
of 101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
21.920
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,13646 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 270UF 20% 40V SMD
KEMET
2.160
In Stock
1 : 0,92000 €
Cut Tape (CT)
400 : 0,33538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
40 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
3.915
In Stock
1 : 0,93000 €
Cut Tape (CT)
400 : 0,33675 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
17.757
In Stock
1 : 0,95000 €
Cut Tape (CT)
400 : 0,33480 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 56UF 20% 80V SMD
KEMET
15.450
In Stock
1 : 0,96000 €
Cut Tape (CT)
400 : 0,35103 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
80 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 330UF 20% 35V SMD
KEMET
9.725
In Stock
1 : 0,96000 €
Cut Tape (CT)
400 : 0,35198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
35 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 33UF 20% 40V SMD
KEMET
7.243
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.000 : 0,13007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
40 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
57.5 mA @ 120 Hz
1.15 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 18UF 20% 50V SMD
KEMET
2.558
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.000 : 0,12634 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
18 µF
±20%
50 V
48mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
55 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 47UF 20% 35V SMD
KEMET
29.431
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.000 : 0,12804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
35 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
11.870
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.000 : 0,12889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768_Series
CAP ALUM POLY 33UF 20% 40V SMD
KEMET
10.749
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.000 : 0,12932 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
40 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
57.5 mA @ 120 Hz
1.15 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 47UF 20% 25V SMD
KEMET
9.526
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.000 : 0,12917 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 47UF 20% 35V SMD
KEMET
24.931
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,13806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
35 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 56UF 20% 35V SMD
KEMET
15.515
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,12987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
35 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 22UF 20% 50V SMD
KEMET
3.333
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,13002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
50 V
48mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
55 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 56UF 20% 35V SMD
KEMET
7.873
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,13424 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
35 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
58.75 mA @ 120 Hz
1.175 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 120UF 20% 20V SMD
KEMET
7.865
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,13298 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
20 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
65 mA @ 120 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 33UF 20% 50V SMD
KEMET
4.364
In Stock
1 : 0,58000 €
Cut Tape (CT)
1.000 : 0,17816 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
50 V
42mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
65 mA @ 120 Hz
1.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 82UF 20% 35V SMD
KEMET
3.122
In Stock
1 : 0,58000 €
Cut Tape (CT)
500 : 0,19288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
35 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
70 mA @ 120 Hz
1.4 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 35V SMD
KEMET
16.083
In Stock
1 : 0,60000 €
Cut Tape (CT)
1.000 : 0,18383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
35 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
70 mA @ 120 Hz
1.4 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 68UF 20% 40V SMD
KEMET
10.038
In Stock
1 : 0,60000 €
Cut Tape (CT)
1.000 : 0,18369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
40 V
38mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
67.5 mA @ 120 Hz
1.35 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 220UF 20% 20V SMD
KEMET
3.167
In Stock
1 : 0,60000 €
Cut Tape (CT)
1.000 : 0,17577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
20 V
29mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
80 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768_Series
CAP ALUM POLY 82UF 20% 50V SMD
KEMET
1.453
In Stock
1 : 0,79000 €
Cut Tape (CT)
400 : 0,28023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
50 V
20mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
95 mA @ 120 Hz
1.9 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 470UF 20% 16V SMD
KEMET
7.311
In Stock
1 : 0,87000 €
Cut Tape (CT)
400 : 0,30270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
16 V
17mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 560UF 20% 25V SMD
KEMET
302
In Stock
1 : 0,87000 €
Cut Tape (CT)
400 : 0,27053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
25 V
17mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 101

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.