Aluminum - Polymer Capacitors

Results: 262
Stocking Options
Environmental Options
Media
Exclude
262Results

Showing
of 262
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B40910B8107M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
27.861
In Stock
1 : 1,73000 €
Cut Tape (CT)
500 : 0,69840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40950A0686M000
CAP ALUM POLY HYB 56UF 80V SMD
EPCOS - TDK Electronics
6.854
In Stock
1 : 1,83000 €
Cut Tape (CT)
500 : 0,76542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
80 V
33mOhm
10000 Hrs @ 105°C
-40°C ~ 105°C
-
ICT, Industrial
-
1.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900B7337M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
9.315
In Stock
1 : 1,75000 €
Cut Tape (CT)
400 : 0,68285 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900B7337M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
822
In Stock
1 : 1,87000 €
Cut Tape (CT)
400 : 0,73845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40950A6157M100
CAP ALUM POLY HYB 68UF 80V SMD
EPCOS - TDK Electronics
1.046
In Stock
1 : 1,92000 €
Cut Tape (CT)
500 : 1,04216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
80 V
33mOhm
10000 Hrs @ 105°C
-40°C ~ 105°C
-
ICT, Industrial
High Vibration
1.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 82UF 63V SMD
EPCOS - TDK Electronics
3.643
In Stock
1 : 2,08000 €
Cut Tape (CT)
500 : 0,79388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
4000 Hrs @ 145°C
-40°C ~ 145°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 120UF 63V SMD
EPCOS - TDK Electronics
6.074
In Stock
1 : 2,26000 €
Cut Tape (CT)
400 : 0,99920 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
63 V
22mOhm
4000 Hrs @ 145°C
-40°C ~ 145°C
AEC-Q200
Automotive
-
3.4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900A5337M000
CAP ALUM POLY HYB 270UF 35V SMD
EPCOS - TDK Electronics
10.064
In Stock
1 : 1,54000 €
Cut Tape (CT)
500 : 0,67094 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 82UF 63V SMD
EPCOS - TDK Electronics
4.990
In Stock
1 : 1,74000 €
Cut Tape (CT)
500 : 0,79938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
22mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 330UF 35V SMD
EPCOS - TDK Electronics
3.993
In Stock
1 : 1,86000 €
Cut Tape (CT)
500 : 0,93688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40900A5337M000
CAP ALUM POLY HYB 330UF 25V SMD
EPCOS - TDK Electronics
3.569
In Stock
1 : 1,87000 €
Cut Tape (CT)
500 : 0,69946 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
3.803
In Stock
1 : 2,14000 €
Cut Tape (CT)
500 : 0,77354 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40940A8127M000
CAP ALUM POLY HYB 100UF 63V SMD
EPCOS - TDK Electronics
5.174
In Stock
1 : 2,17000 €
Cut Tape (CT)
400 : 0,85013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
22mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 100UF 63V SMD
EPCOS - TDK Electronics
460
In Stock
1 : 2,21000 €
Cut Tape (CT)
400 : 0,86393 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
17mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 120UF 63V SMD
EPCOS - TDK Electronics
1.572
In Stock
1 : 2,35000 €
Cut Tape (CT)
400 : 0,91950 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
63 V
17mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40910B8107M000
CAP ALUM POLY HYB 560UF 25V SMD
EPCOS - TDK Electronics
545
In Stock
1 : 2,46000 €
Cut Tape (CT)
400 : 0,98753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40921A5567M000
CAP ALUM POLY HYB 560UF 25V SMD
EPCOS - TDK Electronics
460
In Stock
1 : 2,66000 €
Cut Tape (CT)
500 : 1,00166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40620A7188M001
CAP ALUM HYBRID 1.1MF 20% 35V TH
EPCOS - TDK Electronics
2.227
In Stock
1 : 5,79000 €
Bulk
Bulk
Active
Hybrid
1.1 mF
±20%
35 V
5.3mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
9 A @ 20 kHz
-
-
0.551" Dia x 0.984" L (14.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
B40620A7188M001
CAP ALUM HYBRID 2.1MF 20% 25V TH
EPCOS - TDK Electronics
2.535
In Stock
1 : 6,14000 €
Bulk
Bulk
Active
Hybrid
2.1 mF
±20%
25 V
4.6mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
10.5 A @ 20 kHz
-
-
0.551" Dia x 1.181" L (14.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
B40620A7188M001
CAP ALUM HYBRID 1.4MF 20% 35V TH
EPCOS - TDK Electronics
3.560
In Stock
1 : 6,25000 €
Bulk
Bulk
Active
Hybrid
1.4 mF
±20%
35 V
4mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
11.8 A @ 20 kHz
-
-
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
-
-
Through Hole
Axial, Can
B40620A7188M001
CAP ALUM HYBRID 1.8MF 20% 35V TH
EPCOS - TDK Electronics
2.728
In Stock
1 : 7,11000 €
Bulk
Bulk
Active
Hybrid
1.8 mF
±20%
35 V
3.5mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
13.4 A @ 20 kHz
-
-
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
-
-
Through Hole
Axial, Can
B40900B7337M000
CAP ALUM POLY HYB 360UF 35V SMD
EPCOS - TDK Electronics
975
In Stock
1 : 1,81000 €
Cut Tape (CT)
400 : 0,74008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
360 µF
±20%
35 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40921A5567M000
CAP ALUM POLY HYB 390UF 35V SMD
EPCOS - TDK Electronics
995
In Stock
1 : 1,96000 €
Cut Tape (CT)
500 : 1,00166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
2.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 470UF 25V SMD
EPCOS - TDK Electronics
2.347
In Stock
1 : 2,52000 €
Cut Tape (CT)
500 : 0,99142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
CAP ALUM POLY HYB 620UF 25V SMD
EPCOS - TDK Electronics
1.965
In Stock
1 : 2,86000 €
Cut Tape (CT)
400 : 1,15740 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
620 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 262

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.