Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26.707 In Stock | 1 : 0,87000 € Cut Tape (CT) 500 : 0,37004 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | 750mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 86.45 mA @ 120 Hz | 133 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2.390 In Stock | 1 : 0,90000 € Cut Tape (CT) 500 : 0,37958 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | 1.3Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 45.5 mA @ 120 Hz | 70 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
35.038 In Stock | 1 : 0,96000 € Cut Tape (CT) 500 : 0,42792 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 80 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
10.807 In Stock | 1 : 2,26000 € Cut Tape (CT) 125 : 1,39440 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
20.511 In Stock | 1 : 2,60000 € Cut Tape (CT) 125 : 1,60616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 35 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 845 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
39.171 In Stock | 1 : 0,73000 € Cut Tape (CT) 1.000 : 0,26342 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11.535 In Stock | 1 : 0,78000 € Cut Tape (CT) 1.000 : 0,26358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8.102 In Stock | 1 : 0,78000 € Cut Tape (CT) 1.000 : 0,26358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11.566 In Stock | 1 : 0,87000 € Cut Tape (CT) 500 : 0,37004 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 63 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9.256 In Stock | 1 : 0,94000 € Cut Tape (CT) 500 : 0,41922 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
8.004 In Stock | 1 : 0,94000 € Cut Tape (CT) 500 : 0,41922 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 143.7 mA @ 120 Hz | 221 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
38.013 In Stock | 1 : 0,96000 € Cut Tape (CT) 500 : 0,42792 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1.331 In Stock | 1 : 2,60000 € Cut Tape (CT) 125 : 1,60616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | 280mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 182 mA @ 120 Hz | 400 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
3.000 In Stock | 1 : 0,73000 € Cut Tape (CT) 1.000 : 0,26342 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4.117 In Stock | 1 : 0,78000 € Cut Tape (CT) 1.000 : 0,26358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 35 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1.833 In Stock | 1 : 0,78000 € Cut Tape (CT) 1.000 : 0,26358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 10 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5.361 In Stock | 1 : 0,90000 € Cut Tape (CT) 500 : 0,37958 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6.950 In Stock | 1 : 0,96000 € Cut Tape (CT) 500 : 0,42792 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 16 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4.102 In Stock | 1 : 0,96000 € Cut Tape (CT) 500 : 0,42792 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1.800 In Stock | 1 : 1,57000 € Cut Tape (CT) 200 : 0,92970 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | 120mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 520 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
2.113 In Stock | 1 : 2,22000 € Cut Tape (CT) 125 : 1,37016 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
1.874 In Stock | 1 : 2,60000 € Cut Tape (CT) 125 : 1,60616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 845 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1.145 In Stock | 1 : 2,60000 € Cut Tape (CT) 125 : 1,60616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | 140mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 617.5 mA @ 120 Hz | 950 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1.290 In Stock | 1 : 2,60000 € Cut Tape (CT) 125 : 1,60616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 845 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1.194 In Stock | 1 : 0,26000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 33 µF | ±20% | 35 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |