Aluminum Electrolytic Capacitors

Results: 81
Stocking Options
Environmental Options
Media
Exclude
81Results
Applied FiltersRemove All

Showing
of 81
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
AFC series
CAP ALUM 2.2UF 20% 50V SMD
Cornell Dubilier Knowles
3.940
In Stock
1 : 0,61000 €
Cut Tape (CT)
2.000 : 0,17490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
2.2 µF
±20%
50 V
90.5Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
22.5 mA @ 120 Hz
30 mA @ 100 kHz
5 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
3.979
In Stock
1 : 0,63000 €
Cut Tape (CT)
2.000 : 0,17879 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
26.5Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 100UF 20% 50V SMD
Cornell Dubilier Knowles
454
In Stock
1 : 1,61000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
2Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 220UF 20% 35V SMD
Cornell Dubilier Knowles
500
In Stock
1 : 1,61000 €
Cut Tape (CT)
500 : 0,61802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
220 µF
±20%
35 V
900mOhm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 220UF 20% 50V SMD
Cornell Dubilier Knowles
1.000
In Stock
3.500
Factory
1 : 1,73000 €
Cut Tape (CT)
500 : 0,67168 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
220 µF
±20%
50 V
900mOhm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 330UF 20% 35V SMD
Cornell Dubilier Knowles
500
In Stock
500 : 0,75972 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
330 µF
±20%
35 V
600mOhm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 22UF 20% 16V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,12013 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
22 µF
±20%
16 V
12.1Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.256" W (5.30mm x 6.50mm)
Surface Mount
Radial, Can - SMD
0
In Stock
2.000 : 0,17028 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
1 µF
±20%
35 V
199Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 6.8UF 20% 25V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,17028 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
6.8 µF
±20%
25 V
34.1Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
0
In Stock
2.000 : 0,17397 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
1 µF
±20%
50 V
199Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
22.5 mA @ 120 Hz
30 mA @ 100 kHz
5 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 3.3UF 20% 50V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,17397 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
3.3 µF
±20%
50 V
60.3Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
22.5 mA @ 120 Hz
30 mA @ 100 kHz
5 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 2.2UF 20% 35V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,18256 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
2.2 µF
±20%
35 V
90.4Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 4.7UF 20% 35V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,18866 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
4.7 µF
±20%
35 V
42.4Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 22UF 20% 6.3V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,18988 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
22 µF
±20%
6.3 V
19.6Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 3.3UF 20% 35V SMD
Cornell Dubilier Knowles
0
In Stock
2.000 : 0,18988 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
3.3 µF
±20%
35 V
60.3Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,21225 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
22 µF
±20%
16 V
12.1Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,21610 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
10 µF
±20%
35 V
19.9Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 6.8UF 20% 35V SMD
Cornell Dubilier Knowles
0
In Stock
1.000 : 0,23397 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
6.8 µF
±20%
35 V
29.3Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,23651 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
33 µF
±20%
10 V
9.6Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 4.7UF 20% 50V SMD
Cornell Dubilier Knowles
0
In Stock
1.000 : 0,23651 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
4.7 µF
±20%
50 V
42.4Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
37.5 mA @ 120 Hz
50 mA @ 100 kHz
3 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
AFC series
CAP ALUM 47UF 20% 6.3V SMD
Cornell Dubilier Knowles
0
In Stock
1.000 : 0,23651 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
47 µF
±20%
6.3 V
9.2Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
71.25 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,24915 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
33 µF
±20%
25 V
7Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
105 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,25293 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
10 µF
±20%
50 V
19.9Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
52.5 mA @ 120 Hz
70 mA @ 100 kHz
2 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,25293 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
22 µF
±20%
25 V
10.6Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
105 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
0
In Stock
1.000 : 0,25293 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
22 µF
±20%
35 V
9.1Ohm @ 120Hz
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
105 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 81

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.