Showing
1 - 25
of 113
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
GX Series 42mm
LGX2D681MELZ40
CAP ALUM 680UF 20% 200V SNAP
Nichicon
166
In Stock
1 : 4,42000 €
Bulk
Bulk
Active680 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.73 A @ 120 Hz2.595 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
GX Series 27mm
LGX2G151MELA25
CAP ALUM 150UF 20% 400V SNAP
Nichicon
367
In Stock
1 : 5,14000 €
Bulk
Bulk
Active150 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose860 mA @ 120 Hz1.2298 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
GX Series 52mm
LGX2D821MELZ50
CAP ALUM 820UF 20% 200V SNAP
Nichicon
110
In Stock
1 : 5,35000 €
Bulk
Bulk
Active820 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.18 A @ 120 Hz3.27 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 25mm
LGX2H121MELA35
CAP ALUM 120UF 20% 500V SNAP
Nichicon
225
In Stock
1 : 6,45000 €
Bulk
Bulk
Active120 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz1.3299 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
GX Series 35mm
LGX2W221MELC25
CAP ALUM 220UF 20% 450V SNAP
Nichicon
294
In Stock
1 : 6,70000 €
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.1 A @ 120 Hz1.573 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 47mm
LGX2E821MELA45
CAP ALUM 820UF 20% 250V SNAP
Nichicon
1.338
In Stock
1 : 7,63000 €
Bulk
Bulk
Active820 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.15 A @ 120 Hz3.225 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
GX Series 30mm
LGX2G181MELB25
CAP ALUM 180UF 20% 400V SNAP
Nichicon
200
In Stock
1 : 4,80000 €
Bulk
Bulk
Active180 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.02 A @ 120 Hz1.4586 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 25mm
LGX2W181MELA35
CAP ALUM 180UF 20% 450V SNAP
Nichicon
179
In Stock
1 : 5,72000 €
Bulk
Bulk
Active180 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose920 mA @ 120 Hz1.3156 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 35mm
LGX2D102MELC30
CAP ALUM 1000UF 20% 200V SNAP
Nichicon
2.285
In Stock
1 : 5,92000 €
Bulk
Bulk
Active1000 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.61 A @ 120 Hz3.915 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 37mm
LGX2D102MELB35
CAP ALUM 1000UF 20% 200V SNAP
Nichicon
163
In Stock
1 : 6,33000 €
Bulk
Bulk
Active1000 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.22 A @ 120 Hz3.33 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
GX Series 25mm
LGX2H820MELA30
CAP ALUM 82UF 20% 500V SNAP
Nichicon
225
In Stock
1 : 6,48000 €
Bulk
Bulk
Active82 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz1.0582 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GX Series 47mm
LGX2W181MELZ45
CAP ALUM 180UF 20% 450V SNAP
Nichicon
163
In Stock
1 : 6,57000 €
Bulk
Bulk
Active180 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose900 mA @ 120 Hz1.287 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 52mm
LGX2W271MELA50
CAP ALUM 270UF 20% 450V SNAP
Nichicon
488
In Stock
1 : 6,88000 €
Bulk
Bulk
Active270 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.31 A @ 120 Hz1.8733 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
GX2 Series 42mm
LGX2E122MELC40
CAP ALUM 1200UF 20% 250V SNAP
Nichicon
135
In Stock
1 : 7,96000 €
Bulk
Bulk
Active1200 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.72 A @ 120 Hz4.08 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 35mm
LGX2G391MELC30
CAP ALUM 390UF 20% 400V SNAP
Nichicon
500
In Stock
1 : 8,04000 €
Bulk
Bulk
Active390 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.52 A @ 120 Hz2.1736 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GX2 Series 52mm
LGX2D152MELB50
CAP ALUM 1500UF 20% 200V SNAP
Nichicon
177
In Stock
1 : 8,06000 €
Bulk
Bulk
Active1500 µF±20%200 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3 A @ 120 Hz4.5 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 52mm
LGX2G391MELA50
CAP ALUM 390UF 20% 400V SNAP
Nichicon
138
In Stock
1 : 9,14000 €
Bulk
Bulk
Active390 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.44 A @ 120 Hz2.0592 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGX2 Series 35mm
LGX2G471MELC35
CAP ALUM 470UF 20% 400V SNAP
Nichicon
185
In Stock
1 : 9,90000 €
Bulk
Bulk
Active470 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.67 A @ 120 Hz2.3881 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
GX Series 25mm
LGX2E391MELA30
CAP ALUM 390UF 20% 250V SNAP
Nichicon
206
In Stock
1 : 4,69000 €
Bulk
Bulk
Active390 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.43 A @ 120 Hz2.145 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
GX Series 25mm
LGX2G181MELA30
CAP ALUM 180UF 20% 400V SNAP
Nichicon
250
In Stock
1 : 4,72000 €
Bulk
Bulk
Active180 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose970 mA @ 120 Hz1.3871 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 42mm
LGX2G271MELA40
CAP ALUM 270UF 20% 400V SNAP
Nichicon
161
In Stock
1 : 5,91000 €
Bulk
Bulk
Active270 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.26 A @ 120 Hz1.8018 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 37mm
LGX2H181MELB35
CAP ALUM 180UF 20% 500V SNAP
Nichicon
160
In Stock
1 : 7,09000 €
Bulk
Bulk
Active180 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.04 A @ 120 Hz1.4872 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 47mm
LGX2H151MELA45
CAP ALUM 150UF 20% 500V SNAP
Nichicon
190
In Stock
1 : 7,98000 €
Bulk
Bulk
Active150 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.08 A @ 120 Hz1.5444 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LGX Series 52mm
LGX2H181MELA50
CAP ALUM 180UF 20% 500V SNAP
Nichicon
338
In Stock
1 : 8,79000 €
Bulk
Bulk
Active180 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.716 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
GX Series 25mm
LGX2W151MELA30
CAP ALUM 150UF 20% 450V SNAP
Nichicon
522
In Stock
1 : 5,52000 €
Bulk
Bulk
Active150 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose880 mA @ 120 Hz1.2584 A @ 50 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 113

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.