Showing
1 - 25
of 623
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
9.138
In Stock
5.300
Factory
1 : 3,92000 €
Bulk
Bulk
Active10000 µF±20%35 V50mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.4 A @ 120 Hz5.1 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
9.480
In Stock
1 : 3,94000 €
Bulk
Bulk
Active4700 µF±20%50 V110mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3 A @ 120 Hz3.5 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
2.548
In Stock
1 : 4,31000 €
Bulk
Bulk
Active220 µF±20%400 V750mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.5 A @ 120 Hz2.1 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
24.211
In Stock
5.900
Factory
1 : 4,43000 €
Bulk
Bulk
Active15000 µF±20%35 V36mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.6 A @ 120 Hz6.4 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
20.186
In Stock
1 : 4,49000 €
Bulk
Bulk
Active100 µF±20%400 V1.65Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
2.682
In Stock
1 : 4,61000 €
Bulk
Bulk
Active8200 µF±20%50 V40mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.4 A @ 120 Hz5.1 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
52.380
In Stock
10.200
Factory
1 : 5,53000 €
Bulk
Bulk
Active4700 µF±20%63 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.9 A @ 120 Hz5.6 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
2.466
In Stock
1 : 5,60000 €
Bulk
Bulk
Active39000 µF±20%16 V22mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.95 A @ 120 Hz8 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
9.189
In Stock
1 : 5,91000 €
Bulk
Bulk
Active6800 µF±20%80 V45mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.16 A @ 120 Hz5.93 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
15.249
In Stock
2.400
Factory
1 : 6,65000 €
Bulk
Bulk
Active4700 µF±20%100 V70mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.13 A @ 120 Hz5.9 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
2.244
In Stock
1 : 7,43000 €
Bulk
Bulk
Active8200 µF±20%80 V40mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 120 Hz6.7 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
8.441
In Stock
1 : 8,25000 €
Bulk
Bulk
Active33000 µF±20%35 V18mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.15 A @ 120 Hz8.22 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
1.411
In Stock
1 : 8,47000 €
Bulk
Bulk
Active22000 µF±20%50 V20mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.6 A @ 120 Hz8.71 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
13.754
In Stock
1 : 8,92000 €
Bulk
Bulk
Active47000 µF±20%25 V17mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8 A @ 120 Hz9.2 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
3.463
In Stock
1 : 8,92000 €
Bulk
Bulk
Active680 µF±20%400 V270mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3 A @ 120 Hz4.2 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
2.820
In Stock
1 : 10,31000 €
Bulk
Bulk
Active18000 µF±20%63 V23mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.4 A @ 120 Hz10.8 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
1.538
In Stock
1 : 11,42000 €
Bulk
Bulk
Active1200 µF±20%400 V152mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose4.52 A @ 120 Hz6.33 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
3.979
In Stock
1 : 12,61000 €
Bulk
Bulk
Active47000 µF±20%35 V15mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 120 Hz-0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
3.400
In Stock
1 : 3,23000 €
Bulk
Bulk
Active3300 µF±20%50 V100mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.7 A @ 120 Hz3.1 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
1.247
In Stock
1 : 3,56000 €
Bulk
Bulk
Active10000 µF±20%16 V75mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.8 A @ 120 Hz4.3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
1.219
In Stock
1 : 3,59000 €
Bulk
Bulk
Active47 µF±20%450 V4.23Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose300 mA @ 120 Hz-0.394" (10.00mm)0.866" Dia (22.00mm)0.866" (22.00mm)-Through HoleRadial, Can - Snap-In
1.622
In Stock
1 : 3,86000 €
Bulk
Bulk
Active470 µF±20%250 V39mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.1 A @ 120 Hz-0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
1.159
In Stock
1 : 3,87000 €
Bulk
Bulk
Active10000 µF±20%25 V58mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.8 A @ 120 Hz4.3 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
2.991
In Stock
1 : 3,89000 €
Bulk
Bulk
Active1000 µF±20%100 V220mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
3.806
In Stock
1 : 3,99000 €
Bulk
Bulk
Active4700 µF±20%35 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.3 A @ 120 Hz3.7 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 623

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.