Showing
1 - 25
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
1.052
In Stock
1 : 21,97000 €
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A
ALC10A471EH550
CAP ALUM 470UF 20% 550V SNAP
KEMET
388
In Stock
1 : 29,03000 €
Bulk
Bulk
Active470 µF±20%550 V742mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.05 A @ 100 Hz4.93 A @ 10 kHz648 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC10A102DL400
ALC10C153EB035
CAP ALUM 15000UF 20% 35V SNAP
KEMET
346
In Stock
1 : 11,77000 €
Box
Box
Active15000 µF±20%35 V87mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.24 A @ 100 Hz4.31 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C331ED450
CAP ALUM 330UF 20% 450V SNAP
KEMET
619
In Stock
1 : 13,91000 €
Bulk
Bulk
Active330 µF±20%450 V348mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.47 A @ 100 Hz4.91 A @ 10 kHz210 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A102DL400
ALC10C221EB450
CAP ALUM 220UF 20% 450V SNAP
KEMET
490
In Stock
1 : 17,61000 €
Box
Box
Active220 µF±20%450 V517mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.77 A @ 100 Hz3.68 A @ 10 kHz311 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A
ALC10A821DJ450
CAP ALUM 820UF 20% 450V SNAP
KEMET
1.830
In Stock
1 : 20,87000 €
Bulk
Bulk
Active820 µF±20%450 V-15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.394" (10.00mm)1.378" Dia (35.00mm)2.756" (70.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A561DL500
CAP ALUM 560UF 20% 500V SNAP
KEMET
1.099
In Stock
1 : 21,29000 €
Bulk
Bulk
Active560 µF±20%500 V250mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.5 A @ 100 Hz5.57 A @ 10 kHz182 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC10C102EP500
CAP ALUM 1000UF 20% 500V SNAP
KEMET
932
In Stock
1 : 31,45000 €
Bulk
Bulk
Active1000 µF±20%500 V140mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.43 A @ 100 Hz9.18 A @ 10 kHz98 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A
ALC10A103DC040
CAP ALUM 10000UF 20% 40V SNAP
KEMET
531
In Stock
1 : 9,44000 €
Bulk
Bulk
Active10000 µF±20%40 V86mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.69 A @ 100 Hz4.01 A @ 10 kHz71 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC10C103EC063
CAP ALUM 10000UF 20% 63V SNAP
KEMET
463
In Stock
1 : 15,49000 €
Bulk
Bulk
Active10000 µF±20%63 V80mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.58 A @ 100 Hz4.67 A @ 10 kHz72 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C333EF035
CAP ALUM 33000UF 20% 35V SNAP
KEMET
512
In Stock
1 : 19,03000 €
Bulk
Bulk
Active33000 µF±20%35 V42mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.16 A @ 100 Hz10.03 A @ 10 kHz38 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EJ450
CAP ALUM 1000UF 20% 450V SNAP
KEMET
440
In Stock
1 : 25,50000 €
Bulk
Bulk
Active1000 µF±20%450 V142mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.42 A @ 100 Hz8.42 A @ 10 kHz93 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.835" (72.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A
ALC10A331DC400
CAP ALUM 330UF 20% 400V SNAP
KEMET
288
In Stock
1 : 10,95000 €
Bulk
Bulk
Active330 µF±20%400 V461mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.73 A @ 100 Hz2.92 A @ 10 kHz320 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A102DF250
CAP ALUM 1000UF 20% 250V SNAP
KEMET
999
In Stock
1 : 11,03000 €
Bulk
Bulk
Active1000 µF±20%250 V163mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.26 A @ 100 Hz4.75 A @ 10 kHz106 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A271DF550
CAP ALUM 270UF 20% 550V SNAP
KEMET
983
In Stock
1 : 19,36000 €
Bulk
Bulk
Active270 µF±20%550 V1.29Ohm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.01 A @ 100 Hz3.15 A @ 10 kHz1.126 Ohms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A471DL550
CAP ALUM 470UF 20% 550V SNAP
KEMET
194
In Stock
1 : 29,03000 €
Bulk
Bulk
Active470 µF±20%550 V746mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.87 A @ 100 Hz4.43 A @ 10 kHz650 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
ALC10A102DL400
ALC10C223ED035
CAP ALUM 22000UF 20% 35V SNAP
KEMET
893
In Stock
1 : 12,92000 €
Box
Box
Active22000 µF±20%35 V61mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.56 A @ 100 Hz5.65 A @ 10 kHz55 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A
ALC10A471EH500
CAP ALUM 470UF 20% 500V SNAP
KEMET
1.767
In Stock
1 : 19,15000 €
Bulk
Bulk
Active470 µF±20%500 V285mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.56 A @ 100 Hz6.43 A @ 10 kHz201 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC10C153EF063
CAP ALUM 15000UF 20% 63V SNAP
KEMET
86
In Stock
1 : 19,92000 €
Bulk
Bulk
Active15000 µF±20%63 V44mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.02 A @ 100 Hz7.18 A @ 10 kHz39 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10
ALC10A121CC550
CAP ALUM 120UF 20% 550V SNAP
KEMET
72
In Stock
1 : 12,63000 €
Bulk
Bulk
Active120 µF±20%550 V2.874Ohm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.14 A @ 100 Hz1.86 A @ 10 kHz2.506 Ohms0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALC10
ALC10A331EE550
CAP ALUM 330UF 20% 550V SNAP
KEMET
64
In Stock
1 : 23,25000 €
Bulk
Bulk
Active330 µF±20%550 V1.056Ohm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.4 A @ 100 Hz3.9 A @ 10 kHz920 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ALC10
ALC10A102EP550
CAP ALUM 1000UF 20% 550V SNAP
KEMET
10
In Stock
1 : 47,44000 €
Bulk
Bulk
Active1000 µF±20%550 V352mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.86 A @ 100 Hz7.59 A @ 10 kHz308 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
0
In Stock
1 : 13,81000 €
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A331DD450
CAP ALUM 330UF 20% 450V SNAP
KEMET
0
In Stock
1 : 11,03000 €
Bulk
Bulk
Active330 µF±20%450 V364mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.2 A @ 100 Hz3.68 A @ 10 kHz242 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC10A102DL400
ALC10C102EL450
CAP ALUM 1000UF 20% 450V SNAP
KEMET
0
In Stock
1 : 19,86000 €
Box
Box
Active1000 µF±20%450 V114mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.95 A @ 100 Hz9.32 A @ 10 kHz75 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
Showing
1 - 25
of 44

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.