Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Snap-in terminal type black
PG2S271MND2545Y
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
180
In Stock
1 : 6,02000 €
Bulk
Bulk
Active270 µF±20%420 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.27 A @ 120 Hz1.461 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2S331MND2545Y
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
180
In Stock
1 : 7,71000 €
Bulk
Bulk
Active330 µF±20%420 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.47 A @ 120 Hz1.691 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2W391MND3040R
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
120
In Stock
1 : 10,61000 €
Bulk
Bulk
Active390 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.05 A @ 120 Hz2.358 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2E391MW42532A
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
1 : 4,06000 €
Bulk
Bulk
Active390 µF±20%250 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.85 A @ 120 Hz2.59 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.339" (34.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2D471MNN2535
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
1 : 4,54000 €
Bulk
Bulk
Active470 µF±20%200 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.32 A @ 120 Hz1.848 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2W221MND2541
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
180 : 4,97267 €
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.093 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.693" (43.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2W331MND3035
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
120 : 5,38833 €
Bulk
Bulk
Active330 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.66 A @ 120 Hz1.909 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2G221MNN2541
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
1 : 5,65000 €
Bulk
Bulk
Active220 µF±20%400 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.15 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.693" (43.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2S391MND3051
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
120 : 5,85017 €
Bulk
Bulk
Active390 µF±20%420 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.38 A @ 120 Hz1.587 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.087" (53.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2W331MND3040
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
120 : 7,79392 €
Bulk
Bulk
Active330 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.45 A @ 120 Hz1.668 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
Snap-in terminal type black
PG2G681MNN3550E
ALUMINUM ELECTROLYTIC CAPACITORS
Chinsan (Elite)
0
In Stock
1 : 9,83000 €
Bulk
Bulk
Active680 µF±20%400 V280mOhm @ 120Hz5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 100 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 11

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.