Alarms, Buzzers, and Sirens

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS1240P02AT
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
35.829
In Stock
1 : 0,49000 €
Cut Tape (CT)
500 : 0,26988 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.480" Dia (12.20mm)
0.307" (7.80mm)
PS1240P02CT3
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
11.132
In Stock
1 : 0,57000 €
Cut Tape (CT)
500 : 0,31290 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.480" Dia (12.20mm)
0.181" (4.60mm)
PS-PC SERIES
BUZZER PIEZO 3V 14MM TH
TDK Corporation
4.684
In Stock
1 : 0,67000 €
Cut Tape (CT)
350 : 0,38086 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
75dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.551" Dia (14.00mm)
0.362" (9.20mm)
PS1720P02
BUZZER PIEZO 3V 17MM TH
TDK Corporation
7.037
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
2kHz
Piezo
Single Tone
-
70dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.327" (8.30mm)
PS1740P02
BUZZER PIEZO 3V 17MM TH
TDK Corporation
9.015
In Stock
1 : 0,77000 €
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
75dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.307" (7.80mm)
PS1420P02AT
BUZZER PIEZO 5V 14MM TH
TDK Corporation
5.669
In Stock
1 : 0,67000 €
Cut Tape (CT)
350 : 0,38086 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
0 ~ 30V
2kHz
Piezo
Single Tone
-
70dB @ 5V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.551" Dia (14.00mm)
0.500" (12.70mm)
PS1740P02CE
BUZZER PIEZO 3V 17MM TH
TDK Corporation
1.223
In Stock
1 : 0,92000 €
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.193" (4.90mm)
SD1614TT-B3M
BUZZER MAGNETIC 12V 16MM TH
TDK Corporation
1.227
In Stock
1 : 2,00000 €
Bulk
Bulk
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
12 V
6 ~ 16V
2.048kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
100mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
SD1614TT-B1
BUZZER MAGNETIC 12V 16MM TH
TDK Corporation
1.250
In Stock
1 : 2,39000 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
12 V
6 ~ 15V
2.048kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
100mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
SD1614T5-B1
BUZZER MAGNETIC 5V 16MM FLANGE
TDK Corporation
52
In Stock
1 : 2,39000 €
Bulk
Bulk
Obsolete
-
Zero-Peak Signal
5 V
3 ~ 6V
2.048kHz
Magnetic
-
-
85dB @ 5V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Panel Mount, Flange
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
SD16070x
BUZZER MAGNETIC 5V 16MM TH
TDK Corporation
46
In Stock
1 : 2,39000 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 9V
4.096kHz
Magnetic
Single Tone
-
80dB @ 5V, 10cm
70mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.276" (7.00mm)
PST1240P02
BUZZER PIEZO 3V 12MM SMD
TDK Corporation
0
In Stock
Check Lead Time
1 : 0,91000 €
Cut Tape (CT)
1.000 : 0,46638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
25V
-
Piezo
Single Tone
-
75dB @ 3V, 10cm
-
Side
-10°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.138" (3.50mm)
PS1550L40N
BUZZER PIEZO 14MM CUSTOM
TDK Corporation
0
In Stock
12.000 : 0,37934 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
-
0 ~ 30V
-
Piezo
-
-
-
-
Top
-10°C ~ 70°C
-
-
-
Custom
Wire Leads
0.551" Dia (14.00mm)
0.053" (1.35mm)
PS1927P02
BUZZER PIEZO 10V 19MM TH
TDK Corporation
0
In Stock
600 : 0,55490 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
10 V
20V (Max)
2.7kHz
Piezo
Single Tone
-
90dB @ 10V, 10cm
-
Side
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.748" Dia (19.00mm)
0.413" (10.50mm)
PS1920P02
BUZZER PIEZO 10V 19MM TH
TDK Corporation
0
In Stock
600 : 0,55490 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
10 V
20V (Max)
2kHz
Piezo
Single Tone
-
80dB @ 10V, 10cm
-
Side
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.748" Dia (19.00mm)
0.413" (10.50mm)
SD1614T5-B5M
BUZZER MAGNETIC 5V 16MM TH
TDK Corporation
0
In Stock
480 : 0,93704 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 6V
2.048kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
PST1423P02
BUZZER PIEZO 24V14X14MM SMD
TDK Corporation
0
In Stock
1.250 : 1,21377 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Transducer, Externally Driven
Peak-Peak Signal
24 V
30V (Max)
2.3kHz
Piezo
-
-
84dB @ 24V, 10cm
-
-
-10°C ~ 70°C
-
-
-
Surface Mount
Solder Pads
0.551" L x 0.551" W (14.00mm x 14.00mm)
0.354" (9.00mm)
SD16070x
BUZZER MAGNETIC 3V 16MM TH
TDK Corporation
10
In Stock
1 : 2,39000 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
3 V
1 ~ 5V
4.096kHz
Magnetic
Single Tone
-
80dB @ 3V, 10cm
60mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.276" (7.00mm)
SD1614T5-B1
BUZZER MAGNETIC 5V 16MM TH
TDK Corporation
1
In Stock
1 : 2,39000 €
Tray
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 6V
2.048kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
SDC1614L(T)(5)-01
BUZZER MAGNETIC 12V 16MM TH
TDK Corporation
24
In Stock
1 : 6,30000 €
Tray
Tray
Obsolete
Indicator, Internally Driven
DC
12 V
8 ~ 16V
1.9kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
25mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
SDC1610M(T)(5)-01
BUZZER MAGNETIC 12V 16MM TH
TDK Corporation
4
In Stock
1 : 6,30000 €
Tray
Tray
Obsolete
Indicator, Internally Driven
DC
12 V
8 ~ 16V
2.4kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
25mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.394" (10.00mm)
SDR
BUZZER MAGNETIC 3V 0.34X0.34 SMD
TDK Corporation
591
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 5V
2.67kHz
Magnetic
Single Tone
-
88dB @ 3V, 10cm
85mA
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.165" (4.20mm)
SD1614TT-A1
BUZZER MAGNETIC 12V 16MM TH
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
12 V
6 ~ 15V
2.048kHz
Magnetic
-
-
85dB @ 12V, 10cm
100mA
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.551" (14.00mm)
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PS2220P02
BUZZER PIEZO 3V 22X7MM W TH
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
3 V
20V (Max)
2kHz
Piezo
Single Tone
-
75dB @ 3V, 10cm
-
Side
-40°C ~ 125°C
-
-
-
Through Hole
PC Pins
0.866" L x 0.276" W (22.00mm x 7.00mm)
1.043" (26.50mm)
Showing
of 35

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.