Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
AT-1127-ST-2-R
AT-1127-ST-2-R
BUZZER MAGNETIC 3V 9MM TH
PUI Audio, Inc.
20.729
In Stock
1 : 0,78000 €
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V2 ~ 4V2.73kHzElectromechanical/MagneticSingle Tone-90dB @ 3V, 10cm80mASide-20°C ~ 70°C--Through HolePC Pins0.354" Dia (9.00mm)0.177" (4.50mm)
CEM-1206S
CEM-1206S
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
25.886
In Stock
1 : 0,84000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 8V2.4kHzMagneticSingle Tone-85dB @ 5V, 10cm45mATop-30°C ~ 70°C-WashableThrough HolePC Pins0.472" Dia (12.00mm)0.394" (10.00mm)
CEM-1201(42)
CEM-1201(42)
BUZZER MAGNETIC 1.5V 12MM TH
CUI Devices
25.262
In Stock
1 : 0,79000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V1 ~ 2V2.048kHzMagneticSingle Tone-85dB @ 1.5V, 10cm20mATop-20°C ~ 60°C--Through HolePC Pins0.472" Dia (12.00mm)0.354" (9.00mm)
AT-1220-TT-R
AT-1220-TT-R
BUZZER MAGNETIC 1.5V 12MM TH
PUI Audio, Inc.
15.121
In Stock
1 : 0,92000 €
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal1.5 V1 ~ 3V2.048kHzElectromechanical/MagneticSingle Tone-82dB @ 1.5V, 10cm10mATop-20°C ~ 70°C--Through HolePC Pins0.472" Dia (12.00mm)0.343" (8.70mm)
WT-1205
WT-1205
BUZZER MAGNETIC 5V 12MM TH
Soberton Inc.
124.007
In Stock
1 : 0,60000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V2.4kHzMagneticSingle Tone-87dB @ 5V, 10cm50mATop-20°C ~ 70°C-WashableThrough HolePC Pins0.472" Dia (12.00mm)0.386" (9.80mm)
Showing
1 - 5
of 5

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.