Showing
1 - 25
of 4.120
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS1240P02AT
PS1240P02BT
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
36.298
In Stock
1 : 0,58000 €
Cut Tape (CT)
500 : 0,36398 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveTransducer, Externally DrivenZero-Peak Signal3 V30V (Max)4kHzPiezoSingle Tone-60dB @ 3V, 10cm-Top-10°C ~ 70°C---Through HolePC Pins0.480" Dia (12.20mm)0.307" (7.80mm)
PS1240P02CT3
PS1240P02CT3
BUZZER PIEZO 3V 12.2MM TH
TDK Corporation
35.060
In Stock
1 : 0,62000 €
Cut Tape (CT)
500 : 0,39426 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveTransducer, Externally DrivenZero-Peak Signal3 V30V (Max)4kHzPiezoSingle Tone-60dB @ 3V, 10cm-Top-10°C ~ 70°C---Through HolePC Pins0.480" Dia (12.20mm)0.181" (4.60mm)
PKMCS0909E4000-R1
PKMCS0909E4000-R1
BUZZER PIEZO 1.5V 9X9MM SMD
Murata Electronics
41.684
In Stock
1 : 0,90000 €
Cut Tape (CT)
2.000 : 0,49754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)4kHzPiezoSingle Tone-65dB @ 1.5V, 10cm-Side-40°C ~ 85°C---Surface MountSolder Pads0.354" L x 0.354" W (9.00mm x 9.00mm)0.075" (1.90mm)
PKLCS1212E Series
PKLCS1212E4001-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
44.121
In Stock
1 : 1,04000 €
Cut Tape (CT)
1.000 : 0,56906 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V25V (Max)4kHzPiezoSingle Tone-84dB @ 1.5V, 10cm-Side-20°C ~ 70°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
PKM17EPPH4001-B0
PKM17EPPH4001-B0
BUZZER PIEZO 1.5V 17MM TH
Murata Electronics
30.253
In Stock
1 : 0,60000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V25V (Max)4kHzPiezoRinger-72dB @ 1.5V, 10cm-Top-20°C ~ 70°C---Through HolePC Pins0.669" Dia (17.00mm)0.343" (8.70mm)
SMTB-0927-TW-R
SMTB-0927-TW-R
BUZZER MAGNETIC 3V 9.2MM SMD
PUI Audio, Inc.
10.454
In Stock
1 : 1,07000 €
Cut Tape (CT)
800 : 0,63038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3 V2 ~ 5V2.7kHzElectromechanical/Magnetic--95dB @ 3V, 10cm80mATop-40°C ~ 105°C-Washable-Surface MountSolder Pads0.362" Dia (9.20mm)0.189" (4.80mm)
PKM22EPPH4001-B0
PKM22EPPH4001-B0
BUZZER PIEZO 1.5V 22MM TH
Murata Electronics
56.961
In Stock
1 : 0,66000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V30V (Max)4kHzPiezoRinger-75dB @ 1.5V, 10cm-Top-20°C ~ 70°C---Through HolePC Pins0.866" Dia (22.00mm)0.343" (8.70mm)
PKLCS1212E Series
PKLCS1212E2000-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
35.246
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,72327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)2kHzPiezoSingle Tone-70dB @ 1.5V, 10cm-Side-20°C ~ 70°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
PKLCS1212E Series
PKLCS1212E20A0-R1
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
6.911
In Stock
1 : 1,36000 €
Cut Tape (CT)
1.000 : 0,74784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V12.5V (Max)2kHzPiezoSingle Tone-70dB @ 1.5V, 10cm-Side-40°C ~ 85°C---Surface MountSolder Pads0.472" L x 0.472" W (12.00mm x 12.00mm)0.118" (3.00mm)
CEM-1201(42)
CEM-1201(42)
BUZZER MAGNETIC 1.5V 12MM TH
CUI Devices
25.765
In Stock
1 : 0,76000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V1 ~ 2V2.048kHzMagneticSingle Tone-85dB @ 1.5V, 10cm20mATop-20°C ~ 60°C---Through HolePC Pins0.472" Dia (12.00mm)0.354" (9.00mm)
CMT-7525-80-SMT-TR
CMT-7525-80-SMT-TR
BUZZER MAGNETIC 3.6V 7.5X7.5 SMD
CUI Devices
24.243
In Stock
1 : 1,38000 €
Cut Tape (CT)
2.000 : 0,75568 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3.6 V2.5 ~ 4.5V2.73kHzMagnetic--80dB @ 3.6V, 10cm100mASide-40°C ~ 85°C---Surface MountSolder Pads0.295" L x 0.295" W (7.50mm x 7.50mm)0.106" (2.70mm)
PKM22EPPH4007-B0
PKM22EPPH4007-B0
BUZZER PIEZO 1.5V 22MM TH
Murata Electronics
43.243
In Stock
1 : 0,77000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V30V (Max)4kHzPiezoRinger-85dB @ 1.5V, 10cm-Top-20°C ~ 70°C---Through HolePC Pins0.866" Dia (22.00mm)0.492" (12.50mm)
AT-1127-ST-2-R
AT-1127-ST-2-R
BUZZER MAGNETIC 3V 9MM TH
PUI Audio, Inc.
11.302
In Stock
1 : 0,77000 €
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V2 ~ 4V2.73kHzElectromechanical/MagneticSingle Tone-90dB @ 3V, 10cm80mASide-20°C ~ 70°C---Through HolePC Pins0.354" Dia (9.00mm)0.177" (4.50mm)
Circular-12.00mm-DiaX9.50mm-H
AT-1224-TWT-12V-2-R
BUZZER MAGNETIC 12V 12MM TH
PUI Audio, Inc.
110.521
In Stock
1 : 0,79000 €
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal12 V8 ~ 15V2.4kHzElectromechanical/MagneticSingle Tone-85dB @ 12V, 10cm40mATop-30°C ~ 80°C-Washable-Through HolePC Pins0.472" Dia (12.00mm)0.386" (9.80mm)
PKM22EPPH4012-B0
PKM22EPPH4012-B0
BUZZER PIEZO 1.5V 22MM TH
Murata Electronics
30.906
In Stock
1 : 0,79000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal1.5 V30V (Max)4kHzPiezoSingle Tone-85dB @ 1.5V, 10cm-Top-20°C ~ 70°C---Through HolePC Pins0.866" Dia (22.00mm)0.492" (12.50mm)
SMT-1427-S-5V-HT-R
SMT-1427-S-5V-HT-R
BUZZER MAGNETIC 5V 14X11MM SMD
PUI Audio, Inc.
12.012
In Stock
1 : 1,36000 €
Cut Tape (CT)
750 : 0,79724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 7V2.7kHzElectromechanical/Magnetic--90dB @ 5V, 10cm60mASide-40°C ~ 105°C---Surface MountSolder Pads0.551" L x 0.433" W (14.00mm x 11.00mm)0.138" (3.50mm)
CEM-1206S
CEM-1206S
BUZZER MAGNETIC 5V 12MM TH
CUI Devices
51.926
In Stock
1 : 0,80000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal5 V3 ~ 8V2.4kHzMagneticSingle Tone-85dB @ 5V, 10cm45mATop-30°C ~ 70°C-Washable-Through HolePC Pins0.472" Dia (12.00mm)0.394" (10.00mm)
CMT-8504-100-SMT-TR
CMT-8504-100-SMT-TR
BUZZER MAGNETIC 5V 8.5X8.5MM SMD
CUI Devices
144.047
In Stock
1 : 1,47000 €
Cut Tape (CT)
1.000 : 0,80957 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V1 ~ 6V4kHzMagnetic--100dB @ 5V, 10cm150mATop-40°C ~ 85°C---Surface MountSolder Pads0.335" L x 0.335" W (8.50mm x 8.50mm)0.177" (4.50mm)
CMT-1032-85-SMT-TR
CMT-1032-85-SMT-TR
BUZZER MAGNETIC 5V 10X10MM SMD
CUI Devices
21.623
In Stock
1 : 1,47000 €
Cut Tape (CT)
1.000 : 0,80957 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V2.7kHzMagnetic--85dB @ 5V, 10cm80mASide-40°C ~ 85°C---Surface MountSolder Pads0.394" L x 0.394" W (10.00mm x 10.00mm)0.150" (3.80mm)
CPT-9019S-SMT-TR
CPT-9019S-SMT-TR
BUZZER PIEZO 3V 9X9MM SMD
CUI Devices
22.023
In Stock
1 : 1,51000 €
Cut Tape (CT)
2.000 : 0,82795 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V25V (Max)4kHzPiezoSingle Tone-65dB @ 3V, 10cm5mATop-30°C ~ 70°C---Surface MountSolder Pads0.354" L x 0.354" W (9.00mm x 9.00mm)0.094" (2.40mm)
GT-0950RP3
GT-0950RP3
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
39.476
In Stock
1 : 0,87000 €
Bulk
Bulk
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V3.2kHzMagneticSingle Tone-85dB @ 5V, 10cm80mASide-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.189" (4.80mm)
SMT-1127-S-R
SMT-1127-S-R
BUZZER MAGNETIC 3.6V 9MM SMD
PUI Audio, Inc.
7.987
In Stock
1 : 1,57000 €
Cut Tape (CT)
1.000 : 0,87107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenZero-Peak Signal3.6 V2.5 ~ 4.5V2.731kHzElectromechanical/MagneticSingle Tone-80dB @ 3.6V, 10cm100mASide-30°C ~ 70°C---Surface MountSolder Pads0.354" Dia (9.00mm)0.106" (2.70mm)
12.775
In Stock
1 : 1,59000 €
Cut Tape (CT)
1.000 : 0,88159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransducer, Externally DrivenPeak-Peak Signal3 V2 ~ 5V2.7kHzMagneticSingle Tone-90dB @ 3V, 10cm90mASide-30°C ~ 70°C---Surface MountSolder Pads0.354" Dia (9.00mm)0.098" (2.50mm)
GT-0905A
GT-0905A
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
33.240
In Stock
1 : 0,89000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal5 V4 ~ 6V2.73kHzMagneticSingle Tone-85dB @ 5V, 10cm80mATop-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.189" (4.80mm)
GT-0903A
GT-0903A
BUZZER MAGNETIC 3V 9MM TH
Soberton Inc.
20.089
In Stock
1 : 0,89000 €
Tray
Tray
ActiveTransducer, Externally DrivenZero-Peak Signal3 V2 ~ 4V2.73kHzMagneticSingle Tone-85dB @ 3V, 10cm80mATop-20°C ~ 60°C---Through HolePC Pins0.354" Dia (9.00mm)0.197" (5.00mm)
Showing
1 - 25
of 4.120

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.