Accessories - Boots, Seals

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
n9030x1/4
ROTARY SHAFT SEAL GRAY
APM Hexseal
1.270
In Stock
1 : 2,56000 €
Bag
-
Bag
Active
Rotary Shaft Seal
Multiple Series
-
Front of Panel
3/8-32 NEF-2B
0.219" (5.56mm) Height
0.250" (6.35mm)
Gray
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
N9033X1/4
ROTARY SHAFT SEAL GRAY
APM Hexseal
500
In Stock
1 : 2,80000 €
Bulk
-
Bulk
Active
Rotary Shaft Seal
Multiple Series
-
Front of Panel
3/8-32 NEF-2B
0.359" (9.12mm) Height
0.250" (6.35mm)
Gray
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Showing
of 2

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).