Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : 12,46000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
3.003 In Stock | 1 : 12,79000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
887 In Stock | 1 : 13,06000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
3.099 In Stock | 1 : 14,84000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
432 In Stock | 1 : 14,84000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
3.266 In Stock | 1 : 19,15000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
833 In Stock | 1 : 14,16000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
1.886 In Stock | 1 : 16,85000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, Front or Rear Side Mount | Drawer Sold Separate | Rectangular - 28.10mm x 47.10mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
519 In Stock | 1 : 18,29000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
181 In Stock | 1 : 19,54000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
94 In Stock | 1 : 14,81000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | V-Lock Notch | Fuse Holder | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
28 In Stock | 1 : 15,52000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, V-Lock Notch | Fuse Holder | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
81 In Stock | 1 : 19,77000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | V-Lock Notch | Fuse Holder, Twin Fused | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
91 In Stock | 1 : 20,72000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, V-Lock Notch | Fuse Holder, Twin Fused | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
96 In Stock | 1 : 21,50000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
81 In Stock | 1 : 13,65000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, V-Lock Notch | Fuse Holder | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
53 In Stock | 1 : 21,50000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
35 In Stock | 1 : 23,56000 € Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, V-Lock Notch | Fuse Holder, Twin Fused | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC |