Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 Marketplace | 20 : 8,13250 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 60.30mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
327 Marketplace | 15 : 12,21333 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
190 Marketplace | 8 : 17,79000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 33.00mm x 66.30mm | - | - | - | - | |||
17 In Stock | 1 : 17,83000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
70 In Stock | 1 : 12,25000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
73 In Stock | 1 : 18,09000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : 14,91000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : 11,62120 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 100 : 12,49300 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : 13,55490 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 100 : 14,34610 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : 15,14470 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, IMQ, UL | |||
0 In Stock Check Lead Time | 100 : 17,03440 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 33.00mm x 66.30mm | - | UL94 V-0 | - | CSA, ENEC, IMQ, UL |