Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.333 In Stock | 1 : 7,30000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | V-Lock Notch | Fuse Holder | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
1.001 In Stock | 1 : 5,83000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
179 In Stock | 1 : 5,30000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
83 In Stock | 1 : 6,62000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
51 In Stock | 1 : 6,73000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
50 In Stock | 1 : 6,73000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
13 In Stock | 1 : 5,83000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : 5,83000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : 5,83000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : 7,30000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 100 : 7,82720 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL |