Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.012 In Stock | 1 : 3,07000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
926 In Stock | 1 : 3,53000 € Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 34.70mm x 26.40mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
2.046 In Stock | 1 : 6,00000 € Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
5.963 In Stock | 1 : 6,76000 € Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
619 In Stock | 1 : 3,20000 € Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.77mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
4.077 In Stock | 1 : 3,30000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
213 In Stock | 1 : 5,12000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Screw | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock 420 Marketplace Check Lead Time | 1 : 5,37000 € Bulk | Bulk Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Shuttered | - | Rectangular - 32.26mm x 24.77mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
130 In Stock | 1 : 6,94000 € Bulk | Bulk | Active | IEC 320-C15 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
485 In Stock | 1 : 7,76000 € Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
311 In Stock | 1 : 3,20000 € Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | - | - | Rectangular - 32.26mm x 24.77mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
152 In Stock | 1 : 4,12000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
199 In Stock | 1 : 2,49000 € Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
194 In Stock | 1 : 3,47000 € Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
127 In Stock | 1 : 5,12000 € Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 34.70mm x 26.40mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
184 In Stock | 1 : 3,67000 € Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
84 In Stock | 1 : 3,07000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
60 In Stock | 1 : 5,37000 € Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shuttered | - | Rectangular - 32.26mm x 24.77mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
90 In Stock | 1 : 3,30000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : 3,10000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : 3,85000 € Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
5 In Stock | 1 : 8,43000 € Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UR, VDE |