AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 Marketplace | 2 : 21,98000 € Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 104.0 CFM (2.91m³/min) | 0.251/0.350 in H2O (62.5/81.2 Pa) | Ball | Tubeaxial | - | 41.0/44.0dB(A) | 19.00W, 25.00W | 2500/2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.08 lb (490 g) | |||
18 Marketplace | 2 : 30,77000 € Retail Package | Retail Package | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 109.5 CFM (3.07m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | - | 47.3dB(A) | 20.00W | 2700 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - | |||
12 Marketplace | 2 : 19,34000 € Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 94.1 ~ 104.0 CFM (2.63 ~ 2.91m³/min) | 0.260/0.370 in H2O (64.8/92.2 Pa) | Ball | Tubeaxial | - | 42.0/45.0dB(A) | 19.00W, 21.00W | 2500/2700 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cUL, UL | 1.01 lbs (460.0 g) | |||
0 Marketplace | Active | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 44.0dB(A) | 20.00W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.1 lbs (499 g) |