AC DC Desktop, Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6Rxx-xxx
AC/DC WALL MOUNT ADAPTER 12V 36W
Tri-Mag, LLC
212
In Stock
1 : 10,44000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
3A
36 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
L6Rxx-xxx
AC/DC WALL MOUNT ADAPTER 24V 36W
Tri-Mag, LLC
384
In Stock
1 : 12,82000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
1.5A
36 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
L6R36-090
AC/DC WALL MOUNT ADAPTER 9V 36W
Tri-Mag, LLC
2.988
In Stock
1 : 12,82000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
4A
36 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
L6Rxx-xxx
AC/DC WALL MOUNT ADAPTER 30V 36W
Tri-Mag, LLC
541
In Stock
1 : 9,92000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
30V
1.2A
36 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
L6Rxx-xxx
AC/DC WALL MOUNT ADAPTER 36V 36W
Tri-Mag, LLC
78
In Stock
1 : 12,82000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
36V
1A
36 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm)
cUL, FCC, UL
60950-1
Showing
of 5

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.