AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.098 In Stock | 1 : 12,44000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.25A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CE, C-Tick, cULus, GS | |||
1.589 In Stock | 1 : 12,44000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CE, C-Tick, cULus, GS | |||
267 In Stock | 1 : 12,44000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 650mA | 16 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CE, C-Tick, cULus, GS | |||
9 In Stock | 1 : 24,14000 € Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock Check Lead Time | 30 : 10,90367 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 313mA | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 6V | 2.5A | 15 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2.14A | 16 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.67A | 15 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.25A | 15 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 313mA | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 72.83" (1.85m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 6V | 2.5A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.67A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.25A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 313mA | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, C-Tick, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Negative Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Negative Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | CE, cULus, TUVgs |