AC DC Desktop, Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
AA20R-120A-R
AA20R-120A-R
AC/DC WALL MOUNT ADAPTER 12V 20W
Phihong USA
224
In Stock
1 : 11,09000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1.67A
20 W
63mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
AA20R-480A-R
AA20R-480A-R
AC/DC WALL MOUNT ADAPTER 48V 20W
Phihong USA
176
In Stock
1 : 11,09000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
48V
420mA
20 W
58mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
AA20R-240A-R
AA20R-240A-R
AC/DC WALL MOUNT ADAPTER 24V 20W
Phihong USA
0
In Stock
Check Lead Time
1 : 11,09000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
830mA
20 W
69mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.