AC DC Desktop, Wall Power Adapters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSAA30R-SERIES
AC/DC WALL MOUNT ADAPTER 12V 30W
Phihong USA
2.574
In Stock
1 : 12,95000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
2.5A
30 W
300mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
CE, cULus
-
AA20R-480A-R
AC/DC WALL MOUNT ADAPTER 48V 20W
Phihong USA
149
In Stock
1 : 9,08000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
48V
420mA
20 W
58mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
PSxxxR
AC/DC WALL MOUNT ADAPTER 9V 15W
Phihong USA
1.272
In Stock
1 : 9,15000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
1.67A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
CB, CE, cULus
-
PSxxxR
AC/DC WALL MNT ADAPTER 7.5V 15W
Phihong USA
195
In Stock
1 : 9,15000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
7.5V
2A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
CB, CE, cULus
-
PSxxxR
AC/DC WALL MNT ADAPTER 5.9V 15W
Phihong USA
146
In Stock
1 : 9,15000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5.9V
2.5A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
CB, CE, cULus
-
PSC15R-050-R-CR1
AC/DC WALL MOUNT ADAPTER 5V 15W
Phihong USA
640
In Stock
1 : 15,52000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
AS/NZS, cULus, IEC
60950-1
AA20R-240A-R
AC/DC WALL MOUNT ADAPTER 24V 20W
Phihong USA
23
In Stock
1 : 9,08000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
830mA
20 W
69mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
AA20R-120A-R
AC/DC WALL MOUNT ADAPTER 12V 20W
Phihong USA
0
In Stock
Check Lead Time
1 : 9,55000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1.67A
20 W
63mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm)
CE, cULus, RCM
62368-1
Showing
of 8

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.