AC DC Desktop, Wall Power Adapters

Results: 5
Manufacturer
CUI Inc.Tri-Mag, LLC
Series
SWI5-N (5W)Tri-Mag®, L6R06H (6W)Tri-Mag®, L6R24 (24W)
Voltage - Output
5V9V12V15V
Current - Output (Max)
400mA500mA670mA1.2A2A
Power (Watts)
6 W24 W
No Load Power Consumption
75mW (Max)100mW (Max)
Polarization
-Positive Center
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C10°C ~ 40°C
Size / Dimension
0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm)
Approval Agency
CSA, FCC, PSE, ULcUL, FCC, UL
Standard Number
62368-1C22.2 No. 60950-1; 60950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6R24 Wall Mount
L6R24-120
AC/DC WALL MOUNT ADAPTER 12V 24W
Tri-Mag, LLC
5.902
In Stock
1 : 6,15000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
2A
24 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm)
cUL, FCC, UL
62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-050
AC/DC WALL MOUNT ADAPTER 5V 6W
Tri-Mag, LLC
870
In Stock
1 : 6,46000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1.2A
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
cUL, FCC, UL
62368-1
AC/DC WALL MOUNT ADAPTER 12V 6W
SWI5-12-N-P5
AC/DC WALL MOUNT ADAPTER 12V 6W
CUI Inc.
1.013
In Stock
1 : 7,52000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-090
AC/DC WALL MOUNT ADAPTER 9V 6W
Tri-Mag, LLC
1.158
In Stock
1 : 6,46000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
9V
670mA
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
cUL, FCC, UL
62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-150
AC/DC WALL MOUNT ADAPTER 15V 6W
Tri-Mag, LLC
126
In Stock
1 : 6,46000 €
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
400mA
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
cUL, FCC, UL
62368-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.