AC DC Desktop, Wall Power Adapters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSAC12R Series
PSAC12R-060
AC/DC WALL MOUNT ADAPTER 6V 12W
Phihong USA
508
In Stock
1 : 10,33000 €
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
6V
2A
12 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
CB, CE, C-Tick, cULus
-
25HK-AB-060A300-D56
25HK-AB-060A300-D56
AC/DC DESKTOP ADAPTER 6V 18W
Ideal Power Ltd.
491
In Stock
1 : 14,36000 €
Box
Box
Active
International
Desktop (Class I)
Cord, Multi-Blade
90 ~ 264 VAC
6V
3A
18 W
-
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
47.2" (1.20m)
IEC 320-C8, Multi-Blade (Included)
3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm)
CB, CE, cUL, FCC, GS, RCM, TUV, UL
62368-1
SMI6B-9-4-P5R
SMI6B-6-4-P6
AC/DC WALL MOUNT ADAPTER 6V 6W
CUI Inc.
338
In Stock
1 : 10,08000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
6V
1A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
60.2" (1.53m)
Multi-Blade (Included)
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SMI6B-9-4-P5R
SMI6B-6-4-P5
AC/DC WALL MOUNT ADAPTER 6V 6W
CUI Inc.
254
In Stock
1 : 10,08000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
6V
1A
6 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
60.2" (1.53m)
Multi-Blade (Included)
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 60950-1; 62368-1
PSAC12R R/A
PSAC12R-060-R-CR1
AC/DC WALL MOUNT ADAPTER 6V 12W
Phihong USA
595
In Stock
1 : 12,12000 €
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
6V
2A
12 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
AS/NZS, cULus, IEC
60950-1
WDU Series
WDU6-200
AC/DC WALL MOUNT ADAPTER 6V 1.2W
Triad Magnetics
30
In Stock
334
Factory
1 : 9,72000 €
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
120VAC
6V
200mA
1.2 W
-
Positive Center
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
72" (1.83m)
NEMA 1-15P
2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm
cUL, UL
-
RR9L_T00NAIMR6B
RR9LB3750T00NAIMR6B
AC/DC DSKTP/WALL MT ADAPT 6V 23W
GlobTek, Inc.
52
In Stock
1 : 20,06000 €
Bulk
Bulk
Active
International
Desktop, Wall Mount (Class I)
Cord (Sold Separately), Multi-Blade (Single Blade Included)
90 ~ 264 VAC
6V
3.75A
23 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
47.2" (1.20m)
IEC 320-C6, Multi-Blade (Single Blade Included)
4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 7

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.