- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
636 Marketplace | 1 : 3,07000 € Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 110 ~ 240 VAC | 9V | 1A | 9 W | 400mW | - | ITE (Commercial) | 80% | 5°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | - | CEE 7/16 | - | 2.48" L x 1.38" W x 2.32" H (63.0mm x 35.0mm x 59.0mm) | CE, FCC | - | ||
1.703 Marketplace | 1 : 3,07000 € Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 110 ~ 240 VAC | 5V | 2A | 10 W | 400mW | - | ITE (Commercial) | 80% | 5°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | - | CEE 7/16 | - | 2.48" L x 1.38" W x 2.32" H (63.0mm x 35.0mm x 59.0mm) | CE, FCC | - | ||
297 Marketplace | 1 : 11,40000 € Bulk | - | Bulk | Active | International | Desktop (Class II) | Cord | 100 ~ 240 VAC | 42V | 2A | 84 W | 2.5W | - | ITE (Commercial) | 80% | 5°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | 39.4" (1.00m) | IEC 320-C8 | - | 5.51" L x 2.32" W x 1.30" H (140.0mm x 59.0mm x 33.0mm) | CE, FCC | - | ||
1.033 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 6V | 830mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
4.119 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 550mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
815 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
984 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 420mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
22 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 420mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | - | 2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm) | CB | 62368-1 | |||
344 In Stock | 1 : 6,11000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 6V | 830mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | - | 2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm) | CB | 62368-1 | |||
36 In Stock | 1 : 28,03000 € Bulk | Bulk | Active | International | Desktop, Wall Mount (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.61A | 65 W | 150mW (Max) | Either | Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | - | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | 60601-1 | |||
23 In Stock | 1 : 28,03000 € Bulk | Bulk | Active | International | Desktop, Wall Mount (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 8A | 40 W | 150mW (Max) | Either | Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | - | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | 60601-1 | |||
35 In Stock | 1 : 28,03000 € Bulk | Bulk | Active | International | Desktop, Wall Mount (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5.41A | 65 W | 150mW (Max) | Either | Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | - | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | 60601-1 | |||
31 In Stock | 1 : 26,19000 € Bulk | Bulk | Active | International | Desktop, Wall Mount (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 150mW (Max) | Either | Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C14 | - | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | 60601-1 | |||
17 In Stock | 1 : 44,81000 € Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 2.7A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 35.4" (0.9m) | IEC 320-C8 | - | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | CB, CE | 60601-1; 62368-1 | |||
218 In Stock | 1 : 13,97000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW | Positive Center | Household Appliances, ITE (Commercial) | 78.7% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | KSC 8305 | - | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | CE | 60335-1 | |||
35 In Stock | 1 : 28,03000 € Bulk | Bulk | Active | International | Desktop, Wall Mount (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 20V | 3.25A | 65 W | 150mW (Max) | Either | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | - | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | 60601-1; 60950-1; 62368-1 | |||
125 In Stock | 1 : 44,81000 € Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 1.35A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 35.4" (0.9m) | IEC 320-C14 | - | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | CB, CE | 60601-1; 62368-1 | |||
4 In Stock | 1 : 44,81000 € Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 5.4A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 35.4" (0.9m) | IEC 320-C8 | - | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | CB, CE | 60601-1; 62368-1 | |||
9 In Stock | 1 : 44,81000 € Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 1.35A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 35.4" (0.9m) | IEC 320-C8 | - | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | CB, CE | 60601-1; 62368-1 | |||
2 In Stock | 1 : 44,81000 € Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 15V | 4.3A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 35.4" (0.9m) | IEC 320-C8 | - | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | CB, CE | 60601-1; 62368-1 | |||
1.406 In Stock | 1 : 7,55000 € Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
222 In Stock | 1 : 14,98000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW | Positive Center | Household Appliances, ITE (Commercial) | 83% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | KSC 8305 | - | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | CE | 60335-1 | |||
217 In Stock | 1 : 17,98000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW | Positive Center | Household Appliances, ITE (Commercial) | 81.4% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | KSC 8305 | - | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | CE | 60335-1 | |||
224 In Stock | 1 : 15,98000 € Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW | Positive Center | Household Appliances, ITE (Commercial) | 83% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | KSC 8305 | - | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | CE | 60335-1 | |||
1.902 In Stock | 1 : 7,55000 € Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 550mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 |