Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : 11,48000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
103 In Stock | 1 : 11,48000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 | |||
0 In Stock | 1.000 : 9,65005 € Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.89" L x 1.67" W x 1.21" H (73.4mm x 42.4mm x 30.7mm) | CB, CE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock | 1 : 11,48000 € Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 600mA | 5.4 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CE | 60601-1; 62368-1 |