Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ACM12,18,24 Series
ACM18US05
AC/DC WALL MOUNT ADAPTER 5V 13W
XP Power
1.341
In Stock
1 : 15,55000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.5A13 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
ACM12,18,24 Series
ACM18US18
AC/DC WALL MOUNT ADAPTER 18V 18W
XP Power
329
In Stock
1 : 15,55000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC18V1A18 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
ACM12,18,24 Series
ACM18US09
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
0
In Stock
1 : 15,55000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V2A18 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
ACM12,18,24 Series
ACM18US12
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
0
In Stock
1 : 15,55000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
ACM12,18,24 Series
ACM18US15
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
5
In Stock
1 : 15,55000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC15V1.25A19 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
ACM12,18,24 Series
ACM18US24
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
0
In Stock
1.000 : 13,05996 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC24V750mA18 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)CB, CE60601-1; 62368-1
Showing
1 - 6
of 6

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.