Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TOL-15664
TOL-15664
AC/DC DESKTOP ADAPTER 12V/5V 34W
SparkFun Electronics
138
In Stock
1 : 12,26000 €
Bulk
-
Bulk
ActiveInternationalDesktop (Class II)Cord90 ~ 264 VAC12V, 5V2A, 2A34 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 40°C-9.843" (250.00mm)IEC 320-C143.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm)CE-
TOL-19466
TOL-19466
AC/DC WALL MOUNT ADAPTER 6V-12V
SparkFun Electronics
45
In Stock
1 : 15,31000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC6V ~ 6.5V, 6.5V ~ 9V, 9V ~ 12V3A, 2A, 1.5A---ITE (Commercial)--USB C Receptacle-NEMA 1-15P---
TOL-19898
TOL-19898
ADJUSTABLE VOLTAGE WALL ADAPTER
SparkFun Electronics
0
In Stock
1 : 15,87000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V3A45 W-Positive CenterITE (Commercial)Level VI-Barrel Plug Kit, (0.7mm x 2.5mm, 1mm x 3mm, 1.35mm x 3.5mm, 1.7mm x 4mm, 1.7mm x 4.8mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm), USB A Receptacle, USB Micro56" (1.42m)NEMA 1-15P-CE, UKCA-
TOL-16272
TOL-16272
AC/DC WALL MNT ADAPTER 5.1V 15W
SparkFun Electronics
0
In Stock
1 : 6,13000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade-5.1V3A15 W--ITE (Commercial)--USB C Receptacle-NEMA 1-15P---
TOL-15311
TOL-15311
AC/DC WALL MOUNT ADAPTER 5V 10W
SparkFun Electronics
0
In Stock
1 : 6,37000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W-Positive CenterITE (Commercial)Level VI0°C ~ 40°CUSB Micro59" (1.50m)NEMA 1-15P2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm)cULus-
TOL-15314
TOL-15314
AC/DC WALL MOUNT ADAPTER 9V 5.9W
SparkFun Electronics
0
In Stock
1 : 6,37000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V650mA5.9 W-Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)NEMA 1-15P2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm)cULus-
TOL-15313
TOL-15313
AC/DC WALL MNT ADAPTER 12V 7.2W
SparkFun Electronics
0
In Stock
1 : 6,37000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V600mA7.2 W-Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)NEMA 1-15P2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm)cULus-
TOL-15312
TOL-15312
AC/DC WALL MOUNT ADAPTER 5V 10W
SparkFun Electronics
0
In Stock
1 : 6,37000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W-Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)NEMA 1-15P2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm)cULus-
TOL-16893
TOL-16893
AC/DC WALL MOUNT ADAPTER 5V 10W
SparkFun Electronics
0
In Stock
1 : 6,37000 €
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W--ITE (Commercial)Level VI0°C ~ 40°C--NEMA 1-15P2.36" L x 1.53" W x 1.34" H (60.0mm x 39.0mm x 34.0mm)cULus-
TOL-16409
TOL-16409
WALL ADAPTER POWER SUPPLY - 5V,
SparkFun Electronics
89
In Stock
1 : 9,18000 €
Bulk
-
Bulk
ObsoleteNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V2A10 W75mW-ITE (Commercial)Level VI, CoC Tier 2-USB Micro59" (1.50m)NEMA 1-15P-cULus, FCC-
TOL-15352
TOL-15352
AC/DC DESKTOP ADAPTER 5V 20W
SparkFun Electronics
0
In Stock
1 : 13,68000 €
Bulk
-
Bulk
ActiveInternationalDesktop (Class II)Cord90 ~ 264 VAC5V4A20 W-Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C83.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm)CE, cULus, GS, TUV-
Showing
1 - 11
of 11

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.