Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : 3,78000 € Bulk | Bulk | Active | Enclosed | 1 | 80 ~ 120 VAC, 113 ~ 170 VDC | 5V | - | - | - | 30mA | - | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 33% | Through Hole | 6-SIP Module, 4 Leads | 0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 20V | - | - | - | 80mA | 2 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 72% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -12V | - | - | - | 300mA | 4 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -5V | - | - | - | 500mA | 3 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 71% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 12V | - | - | - | 30mA | - | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 50% | Through Hole | 6-SIP Module, 4 Leads | 0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 12V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 68% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 15V | - | - | - | 80mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 70% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 5V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 56% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -5V | - | - | - | 200mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 60% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 12V | - | - | - | 200mA | 2 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 78% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 15V | - | - | - | 170mA | 3 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 78% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 74% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 24V | - | - | - | 200mA | 5 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 82% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 12V | - | - | - | 300mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 15V | - | - | - | 80mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 64% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 5V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 48% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - | |||
0 In Stock | Active | Tray | Active | Enclosed | 1 | 176 ~ 253 VAC | 24V | - | - | - | 150mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.36" L x 0.36" W x 0.75" H (34.5mm x 9.2mm x 19.1mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 176 ~ 253 VAC | 12V | - | - | - | 300mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 127 ~ 276 VAC | 15.5V | - | - | - | 200mA | 3 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 75% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 161 ~ 253 VAC | 24V | - | - | - | 200mA | 5 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Active | Tray | Active | Enclosed | 1 | 80 ~ 120 VAC | -5V | - | - | - | 350mA | 2 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 62.1% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 62% | Through Hole | 10-SIP Module, 6 Leads | 1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 135 VAC | 12V | - | - | - | 350mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 80% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 15V | - | - | - | 300mA | 5 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 83% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Active | Tray | Active | Enclosed | 1 | 85 ~ 115 VAC | -24V | - | - | - | 600mA | 14 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 88% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm) | - |