Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.092 In Stock 990 Factory | 1 : 16,87000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC, 120 ~ 745 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 63% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, CSA, EAC, EN, IEC, IECEE, UL | |||
2.042 In Stock 990 Factory | 1 : 16,87000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC, 120 ~ 745 VDC | 12V | - | - | - | 420mA | 5 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 65% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, CSA, EAC, EN, IEC, IECEE, UL | |||
4 In Stock 135 Factory | 1 : 16,87000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC, 120 ~ 745 VDC | 15V | - | - | - | 330mA | 5 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 60% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, CSA, EAC, EN, IEC, IECEE, UL |