AC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
PFM4414series
PFM4414BB6M48D0T04
AC/DC CONVERTER 48V 400W
Vicor Corporation
33
In Stock
1 : 873,15000 €
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
8.33A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-40°C ~ 100°C (With Derating)
92%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M24D0T08
AC/DC CONVERTER 24V 400W
Vicor Corporation
2
In Stock
1 : 784,42000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
16.67A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-40°C ~ 100°C (With Derating)
90%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M48D0C08
AC/DC CONVERTER 48V 400W
Vicor Corporation
3
In Stock
1 : 817,67000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
8.33A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-20°C ~ 100°C (With Derating)
92%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M24D0T04
AC/DC CONVERTER 24V 400W
Vicor Corporation
1
In Stock
1 : 823,51000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
16.67A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-40°C ~ 100°C (With Derating)
90%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M48D0C04
AC/DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
1 : 815,50000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
8.33A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-20°C ~ 100°C (With Derating)
92%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M48D0T08
AC/DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
1 : 817,67000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
8.33A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-40°C ~ 100°C (With Derating)
92%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M24D0C04
AC/DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
1 : 823,51000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
16.67A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-20°C ~ 100°C (With Derating)
90%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
PFM4414series
PFM4414BB6M24D0C08
AC/DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
1 : 825,72000 €
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
16.67A
400 W
ITE (Commercial)
External Rectification Required, PFC, Universal Input
-20°C ~ 100°C (With Derating)
90%
Through Hole
4-DIP Module
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
CE, cTUVus, cURus
Showing
of 8

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.