AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : 480,21000 € Box | Box | Active | Enclosed | 3 | 85 ~ 305 VAC | 48V | 5V | 12V | 15.6 A | 720 mA | 300 mA | 1200W | ITE (Commercial), LED Lighting | 1.8 kV | 94% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm) | CB, CE, cURus, UKCA | 60950-1; 62368-1; UL 8750 | |||
20 In Stock | 1 : 480,21000 € Box | Box | Active | Enclosed | 3 | 85 ~ 305 VAC | 24V | 5V | 12V | 31.2 A | 720 mA | 300 mA | 1200W | ITE (Commercial), LED Lighting | 1.8 kV | 94% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm) | CB, CE, cURus, UKCA | 60950-1; 62368-1; UL 8750 |