Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 50.5V 606W
PD60023048
AC/DC CONVERTER 50.5V 606W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed188 ~ 265 VAC50.5V----12 A606WITE (Commercial)4.2 kV90%-20°C ~ 85°CAdjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm)CE
AC/DC CONVERTER 50.5V 808W
PD800A23048
AC/DC CONVERTER 50.5V 808W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
ObsoleteEnclosed188 ~ 265 VAC50.5V----16 A808WITE (Commercial)4.2 kV90%-20°C ~ 85°CAdjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm)CE
Showing
1 - 2
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.