AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : 182,79000 € Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
99 In Stock | 1 : 176,35000 € Bulk | Bulk | Active | Linear | 2 | 87 ~ 240 VAC | 5V | -5V | - | - | - | - | 6 A | 6 A | 60W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
81 In Stock | 1 : 176,35000 € Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 5V | 12V | - | - | - | - | 6 A | 2.5 A | 60W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
14 In Stock | 1 : 176,35000 € Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 3.4 A | 3.4 A | 90W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
1 In Stock | 1 : 176,35000 € Box | Box | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 24V | -24V | - | - | - | - | 2.4 A | 2.4 A | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 20 : 176,14000 € Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 5V | 18 ~ 24V | - | - | - | - | 6 A | 2 A | - | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : 187,25000 € Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 5V | 5V | - | - | - | - | 6 A | 6 A | - | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | 90W | Medical | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | 90W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 6 A | 2.5 A | 60W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 6 A | 2.5 A | 60W | Medical | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 5V | - | - | - | - | 6 A | 6 A | 60W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 24V | - | - | - | - | 6 A | 2 A | 78W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 24V | - | - | - | - | 6 A | 2 A | 78W | Medical | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 6 A | 2.5 A | 60W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - |