Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
2.773
In Stock
984
Factory
1 : 13,32000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V----1 A5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus
RAC05-12SK/277/W
RAC05-12SK/277/W
AC/DC CONVERTER 12V 5W
Recom Power
88
In Stock
984
Factory
1 : 13,32000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V----416 mA5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus
RAC05-24SK277W
RAC05-24SK/277/W
AC/DC CONVERTER 24V 5W
Recom Power
74
In Stock
1 : 13,32000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V----210 mA5WHousehold Appliances, ITE (Commercial)3 kV84%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus
Showing
1 - 3
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.