AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.103 In Stock | 1 : 45,91000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
994 In Stock | 1 : 45,91000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
228 In Stock | 1 : 45,91000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
495 In Stock | 1 : 55,09000 € Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 6 A | 2 A | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
502 In Stock | 1 : 58,76000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
148 In Stock | 1 : 58,77000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 6 A | 2 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
2 In Stock | 1 : 45,91000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 33V | - | - | - | - | - | 1.2 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
45 In Stock | 1 : 58,76000 € Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | - | 6 A | 1 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
43 In Stock | 1 : 58,77000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5V | 12V | - | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock 87 Marketplace Check Lead Time | 1 : 45,91000 € Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 2.2 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
9 In Stock | 1 : 45,91000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7V | - | - | - | - | - | 5.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : 45,91000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 4.4 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : 61,21000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
4 In Stock | 1 : 45,91000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 900 mA | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 48 : 50,37500 € Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 3.3V | 12V | - | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 48 : 49,58042 € Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 15V | - | - | - | - | 6 A | 1.5 A | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 40 : 50,23900 € Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | -12V | - | - | - | 6 A | 1 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.49" L x 2.52" W x 1.52" H (114.0mm x 64.0mm x 38.6mm) | CB, CE, TUV, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : 52,34000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 6 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.49" L x 2.52" W x 1.52" H (114.0mm x 64.0mm x 38.6mm) | CB, CE, TUV, UKCA, UL | 60601-1; 60950-1; 62368-1 |