AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS25
AC/DC CONVERTER 12V 25W
XP Power
209
In Stock
1 : 29,41000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
2.08 A
25W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
CB
62368-1
ECS25
AC/DC CONVERTER 24V 25W
XP Power
260
In Stock
1 : 29,41000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
1.04 A
25W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
CB
62368-1
ECS25
AC/DC CONVERTER 15V 25W
XP Power
116
In Stock
1 : 29,41000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
1.67 A
25W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
CB
62368-1
ECS25
AC/DC CONVERTER 48V 25W
XP Power
0
In Stock
Check Lead Time
1 : 29,41000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
520 mA
25W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
CB
62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.