AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : 51,30000 € Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 7 A | 3 A | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
535 In Stock | 1 : 51,30000 € Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 24V | - | - | - | 7 A | 1.5 A | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | 500 : 38,16736 € Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 11 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 540 : 43,09841 € Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 15V | - | - | - | 7 A | 2 A | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 540 : 44,40633 € Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 7 A | 2 A | 300 mA | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 540 : 44,40633 € Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | -12V | - | - | 7 A | 1.5 A | 300 mA | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | 1 : 45,77000 € Box | Box | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 7 A | 3 A | 300 mA | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | 1 : 45,77000 € Box | Box | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | 12V | - | - | 7 A | 1.5 A | 300 mA | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 |