AC DC Converters

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
1 : 34,92000 €
Box
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
1 : 34,92000 €
Box
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
1 : 37,18000 €
Box
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
1 : 50,87000 €
Box
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
1 : 52,59000 €
Box
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame, Conformal Coated
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 12V -12V 10W
AC/DC CONVERTER 5V 12V -12V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
12V
-12V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame, Conformal Coated
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Enclosed
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
AC/DC CONVERTER 5V 15V -15V 10W
AC/DC CONVERTER 5V 15V -15V 10W
Cosel USA, Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
85 ~ 264 VAC, 110 ~ 370 VDC
5V
15V
-15V
-
-
-
2 A
300 mA
200 mA
10W
ITE (Commercial)
-
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
CE, CSA, cURus, TUV
60950-1
Showing
of 20

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.