AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : 58,85000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.4 A | 150W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
134 In Stock | 1 : 58,85000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
51 In Stock | 1 : 58,85000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 4.2 A | - | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C | - | Chassis Mount | 5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm) | CE, cURus, TUV | |||
8 In Stock | 1 : 58,85000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : 58,85000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | - | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV |