AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PLA50F
AC/DC CONVERTER 12V 50W
Cosel USA, Inc.
109
In Stock
1 : 33,36000 €
Box
Box
Last Time Buy
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
4.3 A
50W
ITE (Commercial)
-
82%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
-
CE, cURus, TUV
PLA50F
AC/DC CONVERTER 24V 50W
Cosel USA, Inc.
11
In Stock
1 : 33,36000 €
Box
Box
Last Time Buy
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
2.2 A
50W
ITE (Commercial)
-
84%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
-
CE, cURus, TUV
PLA50F
AC/DC CONVERTER 15V
Cosel USA, Inc.
6
In Stock
1 : 33,36000 €
Box
Box
Last Time Buy
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
3.5 A
-
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C
-
Chassis Mount
3.90" L x 1.50" W x 3.15" H (99.1mm x 38.1mm x 80.0mm)
CE, cURus, TUV
PLA50F
AC/DC CONVERTER 5V
Cosel USA, Inc.
1
In Stock
1 : 33,36000 €
Box
Box
Last Time Buy
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
8 A
-
ITE (Commercial)
3 kV
76.5%
-20°C ~ 70°C
-
Chassis Mount
3.90" L x 1.50" W x 3.15" H (99.1mm x 38.1mm x 80.0mm)
CE, cURus, TUV
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.