AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ECM140
AC/DC CONVERTER 15V 140W
XP Power
31
In Stock
1 : 126,87000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
8 A
140W
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CB, CE
ECM140
AC/DC CONVERTER 24V 140W
XP Power
0
In Stock
Check Lead Time
1 : 126,87000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
5 A
140W
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CB, CE
ECM140
AC/DC CONVERTER 12V 140W
XP Power
0
In Stock
Check Lead Time
1 : 126,86796 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
10 A
140W
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CB, CE
ECM140
AC/DC CONVERTER 18V 140W
XP Power
0
In Stock
Check Lead Time
1 : 126,87000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
18V
-
-
-
-
6.6 A
140W
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CB, CE
ECM140
AC/DC CONVERTER 48V 140W
XP Power
0
In Stock
Check Lead Time
1 : 126,87000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
2.5 A
140W
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CB, CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.