AC DC Converters

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TF1500
AC/DC CONVERTER 48V 1506W
SL POWER / Advanced Energy
43
In Stock
1 : 608,28000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
31.37 A
1506W
ITE (Commercial)
3 kV
92%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm)
CE, cURus, TUV
-
TF3000
AC/DC CONVERTER 60V 3000W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : 925,94000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
60V
-
-
-
-
-
50 A
3000W
ITE (Commercial)
3 kV
93%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
HDL3000_Series
AC/DC CONVERTER 48V 3000W
XP Power
44
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
-
62.5 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
TF800
AC/DC CONVERTER 12V 800W
SL POWER / Advanced Energy
10
In Stock
26
Marketplace
1 : 376,18000 €
Box
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
66.7 A
800W
ITE (Commercial)
3 kV
89%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
CE, cURus, TUV
-
TF1500
AC/DC CONVERTER 24V 1500W
SL POWER / Advanced Energy
1
In Stock
47
Marketplace
1 : 608,28000 €
Box
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
62.5 A
1500W
ITE (Commercial)
3 kV
92%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm)
CE, cURus, TUV
-
TF1500
AC/DC CONVERTER 15V 1500W
SL POWER / Advanced Energy
2
In Stock
33
Marketplace
1 : 608,28000 €
Box
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
100 A
1500W
ITE (Commercial)
3 kV
90%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm)
CE, cURus, TUV
-
TF800
AC/DC CONVERTER 60V 804W
SL POWER / Advanced Energy
12
In Stock
1 : 376,18000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
60V
-
-
-
-
-
13.4 A
804W
ITE (Commercial)
3 kV
93%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
CE, cURus, TUV
-
TF1500
AC/DC CONVERTER 60V 1500W
SL POWER / Advanced Energy
25
In Stock
1 : 608,28000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
60V
-
-
-
-
-
25 A
1500W
ITE (Commercial)
3 kV
93%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm)
CE, cURus, TUV
-
TF3000
AC/DC CONVERTER 15V 2400W
SL POWER / Advanced Energy
11
In Stock
1 : 925,94000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
160 A
2400W
ITE (Commercial)
3 kV
89%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
TF3000
AC/DC CONVERTER 24V 3000W
SL POWER / Advanced Energy
10
In Stock
1 : 925,94000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
125 A
3000W
ITE (Commercial)
3 kV
91%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
HDL3000_Series
AC/DC CONVERTER 24V 3000W
XP Power
2
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
-
125 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 30V 3000W
XP Power
2
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
30V
-
-
-
-
-
100 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
TF800
AC/DC CONVERTER 48V 786W
SL POWER / Advanced Energy
20
In Stock
1 : 376,18000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
16.37 A
786W
ITE (Commercial)
3 kV
92%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
CE, cURus, TUV
-
HDL3000_Series
AC/DC CONVERTER 15V 2400W
XP Power
5
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
15V
-
-
-
-
-
160 A
2400W
ITE (Commercial)
3 kV
89%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 12V 2400W
XP Power
2
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
200 A
2400W
ITE (Commercial)
3 kV
88%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 250V 3000W
XP Power
1
In Stock
1 : 1.489,25000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
250V
-
-
-
-
-
12 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm)
CSA, TUV, UL
62368-1
TF800
AC/DC CONVERTER 24V 804W
SL POWER / Advanced Energy
5
In Stock
1 : 376,18000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
33.5 A
804W
ITE (Commercial)
3 kV
92%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
CE, cURus, TUV
-
TF3000
AC/DC CONVERTER 12V 2400W
SL POWER / Advanced Energy
12
In Stock
23
Marketplace
1 : 925,94000 €
Box
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
200 A
2400W
ITE (Commercial)
3 kV
88%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
HDL3000_Series
AC/DC CONVERTER 60V 3000W
XP Power
0
In Stock
Check Lead Time
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
60V
-
-
-
-
-
50 A
3000W
ITE (Commercial)
3 kV
93%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 400V 3000W
XP Power
0
In Stock
Check Lead Time
1 : 1.489,25000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
400V
-
-
-
-
-
7.5 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 150V 3000W
XP Power
0
In Stock
Check Lead Time
1 : 1.489,25000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
150V
-
-
-
-
-
20 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 300V 3000W
XP Power
0
In Stock
Check Lead Time
1 : 1.489,25000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
300V
-
-
-
-
-
10 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 36V 3000W
XP Power
1
In Stock
1 : 1.187,54000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
36V
-
-
-
-
-
83.5 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
AC/DC CONVERTER 200V 3000W
XP Power
1
In Stock
1 : 1.489,25000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
200V
-
-
-
-
-
15 A
3000W
ITE (Commercial)
3 kV
91%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm)
CSA, TUV, UL
62368-1
TF800
AC/DC CONVERTER 15V 801W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : 376,18000 €
Box
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
53.4 A
801W
ITE (Commercial)
3 kV
90%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm)
CE, cURus, TUV
-
Showing
of 27

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.