AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP300-70MU
AC/DC CNVT 3.3V 5V 2X12V 2X-5V
FSP Technology Inc.
31
In Stock
1 : 133,94000 €
Box
Box
Active
ATX
6
90 ~ 264 VAC
3.3V
5V
12V
12V
-5V
-5V
16 A
18 A
16 A
16 A
500 mA
200 mA
350.28W
ITE (Commercial), Medical
80%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm)
CB, CE, cURus, FCC, VCCI
60601-1; 60950-1
FSP400-70MPE
AC/DC CNVT 3.3V 5V 2X12V 2X-5V
FSP Technology Inc.
11
In Stock
1 : 253,22000 €
Box
Box
Active
ATX
6
90 ~ 264 VAC
3.3V
5V
12V
12V
-5V
-5V
32 A
30 A
18 A
18 A
200 mA
800 mA
500W
ITE (Commercial), Medical
78%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
CE, cURus, FCC, TUV, VCCI
60601-1; 60950-1
FSP500-70MPE
AC/DC CNVT 3.3V 5V 2X12V 2X-5V
FSP Technology Inc.
12
In Stock
1 : 275,98000 €
Box
Box
Active
ATX
6
90 ~ 264 VAC
3.3V
5V
12V
12V
-5V
-5V
32 A
30 A
18 A
18 A
200 mA
800 mA
500W
ITE (Commercial), Medical
78%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
CE, cURus, FCC, TUV, VCCI
60601-1; 60950-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.