AC DC Configurable Power Supply Modules

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Output
Current - Output (Max)
Power (Watts)
Features
Approval Agency
Standard Number
OP2
OP2
CONFIG DC PWR MOD 12V (4.5-15V)
Vox Power Ltd.
2.048
In Stock
1 : 70,07000 €
Box
Box
Active
DC Output Module
1
12V (4.5 ~ 15V)
15A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OP3
OP3
CONFIG DC PWR MOD 24V (9-30V)
Vox Power Ltd.
2.049
In Stock
1 : 87,59000 €
Box
Box
Active
DC Output Module
1
24V (9 ~ 30V)
7.5A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OP1
OP1
CONFIG DC PWR MOD 5V (1.5-7.5V)
Vox Power Ltd.
159
In Stock
1 : 87,59000 €
Box
Box
Active
DC Output Module
1
5V (1.5 ~ 7.5V)
25A
125 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OP4
OP4
CONFIG DC PWR MOD 48V (18-58V)
Vox Power Ltd.
14
In Stock
1 : 87,59000 €
Box
Box
Active
DC Output Module
1
48V (18 ~ 58V)
3.75A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OP5
OP5
CONFIG DC PWR MOD 12V (3.3-15V)
Vox Power Ltd.
9
In Stock
1 : 87,59000 €
Box
Box
Active
DC Output Module
2
12V (3.3 ~ 15V)
5A, 5A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
OP8
OP8
CONFG DC PWR MOD 24V(23.2-24.7V)
Vox Power Ltd.
0
In Stock
Obsolete
Box
Obsolete
DC Output Module
2
24V (23.2 ~ 24.7V)
3.125A, 3.125A
150 W
-
IEC, EN
60601-1; 60601-1-2; 60950-1; 62368-1
Showing
of 6

AC DC Configurable Power Supply Modules


AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.