AC DC Configurable Power Supply Chassis

Results: 12
Packaging
BoxBulk
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
400 W700 W1000 W1200 W1340 W
Voltage - Isolation
3 kV4 kV
Efficiency
89%90%
Features
Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature AlarmFan Fail, Temperature Alarm
Operating Temperature
-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)10.24" L x 5.00" W (260.0mm x 127.0mm)10.55" L x 5.00" W (268.0mm x 127.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
powerPac-6-postion 10.62 long
XVB-01
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
30
In Stock
1 : 381,72000 €
Box
Box
Active-Medical685 ~ 264 VAC700 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
94
In Stock
1 : 526,10000 €
Box
Box
Active-Medical685 ~ 264 VAC1340 W4 kV89%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
9
In Stock
1 : 381,72000 €
Box
Box
Active-Medical685 ~ 264 VAC700 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
powerPac-6-postion 10.62 long
XVD-01
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
3
In Stock
1 : 485,04000 €
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XVE-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : 533,44000 €
Box
Box
Active-Medical685 ~ 264 VAC1340 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XVE-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : 533,44000 €
Box
Box
Active-Medical685 ~ 264 VAC1340 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
powerPac-6-postion 10.62 long
XVC-01
CONFIG PWR CHASSIS 1000W 6 SLOT
EXCELSYS / Advanced Energy
7
In Stock
1 : 442,62000 €
Box
Box
Active-Medical685 ~ 264 VAC1000 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
CONFIG PWR CHASSIS 1000W 6 SLOT
XVC-D0
CONFIG PWR CHASSIS 1000W 6 SLOT
EXCELSYS / Advanced Energy
5
In Stock
1 : 442,62000 €
Bulk
Bulk
Active-Medical685 ~ 264 VAC, 120 ~ 380 VDC1000 W3 kV89%Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XVDC01
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
15
In Stock
1 : 485,04000 €
Box
Box
Active-Medical685 ~ 264 VAC1200 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
powerPac-6-postion 10.62 long
XVE-01
CONFIG PWR CHASSIS 1340W 6 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
1 : 526,10000 €
Box
Box
Active-Medical685 ~ 264 VAC1340 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
0
In Stock
Check Lead Time
1 : 442,62000 €
Box
Box
Active-Medical685 ~ 264 VAC1000 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 5.00" W (260.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
powerPac-6-postion 10.62 long
XVA-01
CONFIG POWER CHASSIS 400W 6 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : 344,41000 €
Box
Box
Active-Medical685 ~ 264 VAC400 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
Showing
of 12

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.