AC DC Configurable Power Supply Chassis

Results: 4
Power (Watts)
200 W400 W
Efficiency
89%90%
Operating Temperature
-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
28
In Stock
1 : 369,12000 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC400 W4 kV89%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
0
In Stock
Check Lead Time
1 : 361,54000 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC400 W4 kV89%Fan Fail, Temperature Alarm-20°C ~ 70°C (With Derating)10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
powerPacs-4-Slot-10.62 Long
XNA-01
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : 319,72000 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC200 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
powerPacs-4-Slot-10.62 Long
XNB-01
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : 339,62400 €
Box
Box
Active-Medical, Ultra Quiet485 ~ 264 VAC400 W4 kV90%Fan Fail, Temperature Alarm-20°C ~ 70°C10.24" L x 3.50" W (260.0mm x 89.0mm)1.59" (40.40mm)CE, cURus
Showing
of 4

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.