AC AC Wall Power Adapters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
WAU_T
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
595
In Stock
713
Factory
1 : 25,38000 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_SG
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
470
In Stock
1 : 21,57000 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Screw Terminal
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_S
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 10,05131 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Screw Terminal
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_T-S
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 10,05131 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Screw Terminal
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_T-SG
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 10,47236 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Screw Terminal
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_T
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 10,91500 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_G
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 11,57357 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Rectangular, 3 Position
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
WAU_T-G
AC/AC WALL MNT ADAPTER 12VAC 1A
Triad Magnetics
0
In Stock
Check Lead Time
504 : 11,57357 €
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
210mW (Max)
ITE (Commercial)
Level VI
-10°C ~ 50°C
Rectangular, 3 Position
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cULus
Showing
of 8

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.