AC AC Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : 6,99000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 24VAC | 250mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
142 In Stock | 1 : 6,99000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 9VAC | 670mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, NEMKO, TUV | - | |||
110 In Stock | 1 : 10,49000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 9VAC | 1.33A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
55 In Stock | 1 : 10,49000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE, GS, TUV | - | |||
47 In Stock | 1 : 10,49000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE, GS, TUV | - |